TT Electronics / BI Technologies Transformadores de corriente
5 TT Electronics / BI Technologies Transformador de corriente
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Secondary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM31-20050LF
Current Transformer 1:50 4.2KV 0.7Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformador de corriente | Current Sense Transformer | 1:50 | 20000 | 5000 | 0.7 | 4.2KV | Pin | 2 | SIP | 17 | 9.53 | Box | No | No | No | No | No | EAR99 | No | No | ||||
HM31-20100LF
Current Transformer 1:100 4.2KV 1.4Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformador de corriente | Current Sense Transformer | 1:100 | 20000 | 20000 | 1.4 | 4.2KV | Pin | 2 | SIP | 17 | 9.53 | Box | No | No | No | No | No | EAR99 | No | |||||
HM33-10070LFTR
Current Transformer 1:70 0.005Ohm Prim. DCR 4.75Ohm Sec. DCR 6000mA Prim. 6 Terminal Gull Wing SMD
|
|
BI Technologies | Transformador de corriente | Current Sense Transformer | 1:70 | 6000 | 980 | 0.005 | 4.75 | Gull Wing | 6 | 7.2 | 5.33 | 8.13 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
HM31-20200LF
Current Transformer 1:200 4.2KV 4.5Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformador de corriente | Current Sense Transformer | 1:200 | 20000 | 85000 | 4.5 | 4.2KV | Pin | 2 | SIP | 17.5 | 9.6 | Box | No | No | No | No | No | EAR99 | No | |||||
HM33-10125LFTR
Current Transformer 1:125 0.005Ohm Prim. DCR 7.36Ohm Sec. DCR 6000mA Prim. 6 Terminal Gull Wing SMD
|
|
BI Technologies | Transformador de corriente | Current Sense Transformer | 1:125 | 6000 | 3000 | 0.005 | 7.36 | Gull Wing | 6 | 7.2 | 5.33 | 8.13 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |