TT Electronics / BI Technologies Montajes superficiales de inductores
996 TT Electronics / BI Technologies Montaje superficial de inductores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA79M-20151LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-20181LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-20221LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-20102LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-601R5LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-608R2LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-602R2LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-606R8LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-605R6LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-60150LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-604R7LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-60270LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-60220LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-60330LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HA79M-60100LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaje superficial de inductores | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HM71-10220LFTR
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 0.8A 0.37Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 22u | 20% | 100K | 0.8 | 0.37 | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM76-103R3JLFTR7
Inductor Power Drum Core 3.3uH 20% 100KHz 2A 0.09Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Drum Core | 3.3u | 20% | 100K | 2 | 0.09 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
HM66-60120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 10KHz 1.55A 0.07Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 12u | 20% | 10K | 1.55 | 0.07 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM66-15100LFTR7
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.55A 0.21Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 10u | 20% | 100K | 0.55 | 0.21 | 4.3 | 4.3 | 1.85 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM65-P1R2LFTR13 Inductor Power Wirewound 1.2uH 20% 100KHz Ferrite 18A 0.0025Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Ferrite | 1.2u | 20% | 100K | 18 | 0.0025 | 13.5 | 12.5 | 6 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
HM66-80100LFTR13
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.035Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 10u | 20% | 100K | 4.4 | 0.035 | 10.5 | 10.7 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM66-802R5LFTR13
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 7.5A 0.0105Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 2.5u | 30% | 100K | 7.5 | 0.0105 | 10.5 | 10.7 | 4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM69-60R15LFTR13
Inductor Power Wirewound 0.15uH/0.13uH 20% 100KHz 31A 0.0005Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 0.15u(OCL)/0.13u | 20% | 100K | 31 | 0.0005 | 10.2 | 7 | 5.1 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||
HM71-101R0LFTR
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Unshielded | 1u | 20% | 100K | 2.9 | 0.05 | 6.6 | 4.45 | 2.92 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM69-80R30LFTR13
Inductor Power Wirewound 0.3uH/0.285uH 20% 100KHz 76A 0.00025Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 0.3u(OCL)/0.285u | 20% | 100K | 76 | 0.00025 | 13.8 | 13 | 8.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No |