TT Electronics / BI Technologies Montajes superficiales de inductores
996 TT Electronics / BI Technologies Montaje superficial de inductores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA72L-0630R47LFTR
Inductor Power Shielded Wirewound 0.47uH 20% 17.5A 0.0042Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.47u | 20% | 17.5 | 0.0042 | 7.4 | 6.9 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HM78-504R4LFTR13 Inductor Power Shielded Wirewound 4.4uH 25% 1KHz Ferrite 5A 0.02Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 4.4u | 25% | 1K | 5 | 0.02 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HM78-50471LFTR13
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.58A 0.77Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 470u | 20% | 1K | 0.58 | 0.77 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HA72L-0630R33LFTR
Inductor Power Shielded Wirewound 0.33uH 20% 20A 0.0039Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.33u | 20% | 20 | 0.0039 | 7.4 | 6.9 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HM78-50561LFTR13 Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.54A 0.86Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 560u | 20% | 1K | 0.54 | 0.86 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HM79M-60820LFTR
Inductor Power Wirewound 82uH 20% 100KHz 2.2A 0.24Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 82u | 20% | 100K | 2.2 | 0.24 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HM79M-606R8LFTR
Inductor Power Wirewound 6.8uH 20% 100KHz 5A 0.023Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 6.8u | 20% | 100K | 5 | 0.023 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HM79M-60821LFTR
Inductor Power Wirewound 820uH 20% 100KHz 0.41A 2.16Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | 820u | 20% | 100K | 0.41 | 2.16 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HA72L-0630R56LFTR
Inductor Power Shielded Wirewound 0.56uH 20% 15.5A 0.0055Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.56u | 20% | 15.5 | 0.0055 | 7.4 | 6.9 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HA72L-1040150LFTR Power Inductors |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | EAR99 | |||||||||||||||||||||
HM78-50681LFTR13
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.48A 1.2Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 680u | 20% | 1K | 0.48 | 1.2 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HA72L-1040100LFTR Power Inductors |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | EAR99 | No | ||||||||||||||||||||
HM78-505R2LFTR13 Inductor Power Shielded Wirewound 5.2uH 25% 1KHz Ferrite 4.4A 0.021Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 5.2u | 25% | 1K | 4.4 | 0.021 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HA72L-1040101LFTR Inductor-Fixed SMT |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | No | EAR99 | No | |||||||||||||||||||
HM78-50821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 820u | 20% | 1K | 0.43 | 1.34 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HM78-50680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.5A 0.12Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 68u | 20% | 1K | 1.5 | 0.12 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||
HM78-50820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz Ferrite 1.4A 0.14Ohm DCR T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 82u | 20% | 1K | 1.4 | 0.14 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HM78-507R5LFTR13 Inductor Power Shielded Wirewound 7.5uH 25% 1KHz Ferrite 4.2A 0.024Ohm DCR T/R |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 7.5u | 25% | 1K | 4.2 | 0.024 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||
HM78-60120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 4.9A 0.025Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 12u | 20% | 1K | 4.9 | 0.025 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No | ||||||||||
HA72L-0630R82LFTR
Inductor Power Shielded Wirewound 0.82uH 20% 13A 0.008Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.82u | 20% | 13 | 0.008 | 7.4 | 6.9 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HA72L-10401R8LFTR Power Inductors Automotive AEC-Q200 |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
HA72L-10401R0LFTR Power Inductors Automotive AEC-Q200 |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
HA72L-0630R68LFTR
Inductor Power Shielded Wirewound 0.68uH 20% 15.5A 0.0055Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 0.68u | 20% | 15.5 | 0.0055 | 7.4 | 6.9 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HA72L-10401R2LFTR Power Inductors |
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | EAR99 | |||||||||||||||||||||
HM78-60180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.039Ohm DCR
|
|
BI Technologies | Montaje superficial de inductores | Power | Wirewound | Shielded | Ferrite | 18u | 20% | 1K | 3.9 | 0.039 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No |