Eaton (formerly TrippLite) Sistemas de alimentación ininterrumpida
6 Eaton (formerly TrippLite) Sistema de alimentación ininterrumpida
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | UPS Type | Number of Input Phases | Input/Output Type | Maximum Active Power - (W) | Maximum Apparent Power - (VA) | Output Voltage - (V) | Maximum Output Current - (A) | Output Voltage Waveform | Typical Input Voltage - (V) | Output Frequency - (Hz) | Efficiency - (%) | Load Power Factor | Input Connector Type | Output Connector Type | Backup Time - (min) | Battery Recharge Time - (h) | Battery Voltage Rating - (VDC) | Data Lines Connector | Interface | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMART1000LCD
UPS Line Interactive Rack Mount/Tower 110V/115V/120V 500W 1000VA
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Line Interactive | 1 | AC/AC | 500 | 1000 | 110|115|120 | PWM Sine Wave/Sine Wave | 120 | 60 | 97 | NEMA 5-15P | (8) NEMA 5-15R | 3(Min) | 16(Max) | RJ11 | USB | No | No | No | No | EAR99 | No | ||||
SMART1500LCDXL
UPS Line Interactive Rack Mount/Tower 110V/115V/120V 900W 1500VA
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Line Interactive | 1 | AC/AC | 900 | 1500 | 110/115/120 | PWM Sine Wave/Sine Wave | 110/115/120 | 60 | 97 | NEMA 5-15P | (8) NEMA 5-15R | 4 | 4.5 | RJ45 | DB9 Serial/USB | No | No | No | No | EAR99 | No | ||||
SMART2200RM2UN
UPS Line Interactive Rack Mount/Tower 100V/110V/120V/125V 1950W 1950VA
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Line Interactive | 1 | AC/AC | 1950 | 1950 | 100|110|120|125 | Pure Sine Wave | 120 | 50|60 | 96 | 1 | NEMA 5-20P | (1) NEMA L5-20R/(6) NEMA 5-20R | 4(Min) | 4.5(Max) | RJ45 | Contact Closure/DB9 Serial/EPO/Network Card/USB | No | No | No | No | EAR99 | No | |||
ECO350UPS
UPS Standby Desktop 110V/115V/120V 210W 350VA
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Standby | 1 | AC/AC | 210 | 350 | 110|115|120 | 2.9 | Pure Sine Wave | 120 | 50|60 | 98 | NEMA 5-15P | (6) NEMA 5-15R | 2(Min) | 6.5 | USB | No | No | No | No | EAR99 | No | ||||
AVRX750U
UPS 750VA 450W Intl Line-Interactive UPS 230V for PC's, C13
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Line Interactive | 1 | AC/DC | 450 | 750 | 220|230|240 | Sine Wave | 230 | 50|60 | 98 | C14 | (6) C13 | 2.4 | USB | No | No | No | No | EAR99 | No | ||||||
SMX1000RT2U
UPS Line Interactive Rack Mount 220V/230V/240V 900W 1000VA
|
|
Eaton (formerly TrippLite) | Sistema de alimentación ininterrumpida | Line Interactive | 1 | AC/AC | 900 | 1000 | 220|230|240 | Sine Wave | 230 | 50|60 | 97 | 0.9 | IEC-320 C14 | (6) C13 | 3.6(Min) | 4.5(Max) | DB9 Serial/EPO/SNMP Slot/USB | No | No | No | No | EAR99 | No |