Traco Power Magnetics
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-062
Power Choke Wirewound 12uH 20% 1KHz 1.4A 0.12Ohm DCR
|
|
TRACO Electronic AG | Montaje superficial de inductores | Power Choke | Wirewound | 12u | 20% | 1.4 | 1K | 0.12 | 2 | 6.3 | 5.7 | 5.2 | No | No | No | Unknown | Unknown | EAR99 | No | ||||||||
TCK-098
Power Choke Wirewound 22uH 20% 1KHz 1.5A 0.11Ohm DCR
|
|
TRACO Electronic AG | Montaje superficial de inductores | Power Choke | Wirewound | 22u | 20% | 1.5 | 1K | 0.11 | 2 | 8.1 | 7.3 | 5.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-129
Inductor, 6.8 uH, 132 mOhm, 0.93 A
|
|
TRACO Electronic AG | Montaje superficial de inductores | 6.8u | 0.93 | 0.132 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
TCK-160
Inductor, 3.9 uH, 70 mOhm, 2 A
|
|
TRACO Electronic AG | Montaje superficial de inductores | Power | Wirewound | 3.9u | 20% | 2 | 1K | 0.07 | SMD | 2 | 5 | 4.7 | 4.2 | 4.5 | 4.2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-132
Inductor Power Wirewound 22uH 20% 100KHz 0.68A 0.378Ohm DCR
|
|
TRACO Electronic AG | Montaje superficial de inductores | Power | Wirewound | 22u | 20% | 0.68 | 100K | 0.378 | 2 | 5 | 4.5 | 3.7 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-147
Inductor, 15 uH, 600 mOhm, 0.6 A
|
|
TRACO Electronic AG | Montaje superficial de inductores | Power | Wirewound | 15u | 20% | 0.6 | 1K | 0.6 | 2 | 4 | 3.6 | 2.6 | 3.5 | 2.1 | 3.1 | Cut Tape | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-089
Inductor, 33 uH, 230 mOhm, 0.88 A
|
|
TRACO Electronic AG | Montaje superficial de inductores | 33u | 0.88 | 0.23 | 5.8 | 4.5 | 5.2 | No | Unknown | Unknown | Unknown | EAR99 | No |