Toshiba Microcontrollers and Processors
32 Toshiba Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | USB | USART | JTAG Support | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Maximum Expanded Memory Size | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMPM4G9F15FG(DBB)
TMPM4G ARM Cortex M4 Microcontroller
|
|
Toshiba | Microcontrollers - MCUs | ARM Cortex M4F | 32 | 150 | 176 | LQFP | QFP | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
TMP86FS23AUG(JZ)
MCU 8-bit TLCS-870/C CISC 60KB Flash 5V 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870/C | 16 | CISC | 16 | 8 | Flash | 60KB | 2KB | 1 | 51 | 1 | 0 | 5 | 8 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 350 | SIO/UART | 0 | 10 | 64 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||
| TMP86FS49BFG(CZHZ) MCU 8-bit 870/C CISC 60KB Flash 5V 64-Pin PQFP |
Desde $3.907 hasta $4.277
Por unidad
|
Toshiba | Microcontrollers - MCUs | TLCS-870 | 16 | CISC | 870/C | 16 | 8 | Flash | 60KB | 2KB | 56 | 1 | 0 | 6 | 16 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 250 | I2C/SIO/UART | 1 | 10 | 64 | PQFP | QFP | No | No | No | No | No | EAR99 | ||||||||||||||||
TMP86FS23AUG(K,JZ)
MCU 8-bit CISC 60KB Flash 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870/C | 16 | CISC | 16 | 8 | Flash | 60KB | 2KB | 1 | 51 | 1 | 0 | 2 | 8 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 350 | SIO/UART | 0 | 10 | 64 | LQFP | QFP | No | No | No | No | EAR99 | |||||||||||||||||
TMP86PM29BUG(C,JZ)
MCU 8-bit CISC 32KB EPROM 5V 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870 | 16 | CISC | 16 | 8 | EPROM | 32KB | 1.5KB | 39 | 1 | 0 | 4 | 8 | 0 | 0 | 1 | 0 | 0 | 0 | 350 | SIO/UART | 0 | 10 | 64 | LQFP | QFP | No | No | No | No | No | EAR99 | ||||||||||||||||||
TMP91FW27UG(C,JZ)
MCU 16-bit 900/L1 CISC 128KB Flash 3.3V 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-900 | 27 | CISC | 900/L1 | 27 | 16 | Flash | 128KB | 12KB | 1 | 53 | 1 | 0 | 7 | 4 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 600 | I2C/UART | 1 | 10 | 64 | LQFP | QFP | No | No | No | No | 3A991a.2. | ||||||||||||||||
TMPM3HLFDAUG
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 64-Pin LQFP
|
Desde $4.535 hasta $4.964
Por unidad
|
Toshiba | Microcontrollers - MCUs | TXZ+ | 120 | RISC | ARM Cortex M3 | 120 | 32 | Flash | 512KB | 66KB | 57 | 1 | 1 | 1 | 12 | 1 | 0 | 0 | 7 | 0 | 0 | 0 | ARM | I2C/SPI/UART | 2 | 8 | 2 | 12 | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 |