Toshiba Microcontrollers and Processors
32 Toshiba Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | JTAG Support | UART | CAN | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMPM362F10FG(C)
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 144-Pin LQFP
|
$7.444
Por unidad
|
Toshiba | Microcontrollers - MCUs | TX03 | RISC | ARM Cortex M3 | ARM | 64 | Flash | 1MB | 64 | 0 | 64KB | 32 | I2C/SIO/UART | 0 | Yes | 104 | 0 | 1 | 16 | 1 | 10 | 12 | 0 | 0 | 1 | 0 | 5 | 144 | LQFP | QFP | No | No | No | No | No | 3A991.a.2 | |||||||||||||||
| TMPM061FWFG(C,OHZ) MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP |
|
Toshiba | Microcontrollers - MCUs | TX00 | RISC | ARM Cortex M0 | ARM | 16 | Flash | 128KB | 16 | 0 | 8KB | 32 | I2C/UART | 0 | Yes | 64 | 0 | 2 | No | 4 | 10/24/24/24 | 4 | 0 | 0 | 1 | 0 | 1 | 100 | LQFP | QFP | No | No | No | No | |||||||||||||||||
TMPM462F15FG(BDBB)
MCU 32-bit ARM Cortex M4F RISC 1.5MB Flash 3.3V 176-Pin LQFP Tray
|
Desde $8.124 hasta $8.893
Por unidad
|
Toshiba | Microcontrollers - MCUs | TX04 | RISC | ARM Cortex M4F | ARM | 120 | Flash | 1.5MB | 120 | 0 | 194KB | 32 | I2C/SIO/UART | 0 | Yes | 139 | 0 | 2 | 20 | 1 | 12 | 8 | 0 | 0 | 1 | 0 | Tray | 5 | 176 | LQFP | QFP | No | No | No | No | 3A991.a.2 | |||||||||||||||
TMP86PM29BUG(C,JZ)
MCU 8-bit CISC 32KB EPROM 5V 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870 | CISC | 16 | EPROM | 32KB | 16 | 0 | 1.5KB | 8 | SIO/UART | 0 | 39 | 0 | 4 | 8 | 1 | 10 | 1 | 0 | 0 | 0 | 350 | 0 | 64 | LQFP | QFP | No | No | No | No | No | EAR99 | ||||||||||||||||||
TMP86FS23UG
MCU 8-bit CISC 60KB Flash 5V 64-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870/C | CISC | 16 | Flash | 60KB | 16 | 0 | 2KB | 8 | SIO/UART | 0 | Yes | 48 | 0 | 5 | 8 | 1 | 10 | 1 | 0 | 0 | 0 | 350 | 0 | 64 | LQFP | QFP | No | No | No | No | No | EAR99 | |||||||||||||||||
TMP86PM47AUG(C,JZ)
MCU 8-bit CISC 32KB Flash 5V 44-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-870 | CISC | 16 | Flash | 32KB | 16 | 0 | 1KB | 8 | SIO/UART | 0 | Yes | 35 | 0 | 3 | 8 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | 250 | 0 | 44 | LQFP | QFP | No | No | No | No | ||||||||||||||||||
| TMP86FS49BFG(CZHZ) MCU 8-bit 870/C CISC 60KB Flash 5V 64-Pin PQFP |
$4.552
Por unidad
|
Toshiba | Microcontrollers - MCUs | TLCS-870 | CISC | 870/C | 16 | Flash | 60KB | 16 | 0 | 2KB | 8 | I2C/SIO/UART | 0 | Yes | 56 | 0 | 6 | 16 | 1 | 10 | 2 | 0 | 0 | 0 | 250 | 1 | 64 | PQFP | QFP | No | No | No | No | No | EAR99 |