ABB Installation Products, Inc Connectors
364 ABB Installation Products, Inc Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Connector Type | Gender | Number of Contacts | Tab Size - (mm²) | Termination Method | Number of Terminals | Number of Ports | Body Material | Stud Size - (mm) | Number of Rows | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Copper | 4.16 | Electro Tin | Straight | 14-18 | Bulk | No | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||
| CTL20-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Crimp | Copper | Tin | Straight | (6.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
256-30695-1240
Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 350 kcmil, 5/16 Inch Bolt Size
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
RB14D
Quick Disconnect Terminal 14-16AWG Brass F Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | F | Crimp | Brass | Electro Tin | Straight | 14-16 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
271-30483-556
Copper Blank Tongue Lug, 45 Degree Bend Standard Barrel, Wire Size 200 Navy, Tin Plat- ed, Blank Length Approximately 3-1/2 Inches before Bending, Die...
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MS20659-154
RING TONGUE TERMINAL (2/0)AWG 49.02MM 23.52MM TIN LOOSE PIECE
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Crimp | Copper | Tin | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| C77SP Non-Insulated Ring Terminal, Length .82 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 12- 10 AWG, Copper, Silver Plated, 500 Pack |
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
256-30695-1555
(6.7/0)AWG
|
|
Thomas & Betts | Terminales del conductor | (6.7/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MCCNT16M5
Lug Terminal 6AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Copper | 5 | Tin | Straight | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| LH016 Hood, Side Entry |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| TK 119 E 3-1/2 Inch Steel EMT Compression Coupling |
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
54854BEUB0412
Ring Tongue Terminal 4AWG Copper Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Copper | Electro Tin | Right Angle | 4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Electrolytic Copper | 7.93 | Electro Tin | Straight | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||
256-30695-1556
Lug Terminal (6.7/0)AWG Copper
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Copper | 12.7 | Straight | (6.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Terminales del conductor | Tab Terminal | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Electrolytic Copper | 4.16 | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| SH010T Hood, Side Entry, DP, 10P, High Temp |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Terminales del conductor | Sleeve | Polyamide 6/6 | No | EAR99 | ||||||||||||||||||||||||||||
3CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Accesorios del conector | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | ||||||||||||||||||||||||
R500-PS-V
Splice Terminal (7.7/0)AWG Copper 36.52mm Tin
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Crimp | Copper | Tin | Straight | (7.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| TWB8359SD51AC X-FORMER W BAR 8 POS 350 W COVER |
|
Thomas & Betts | Bloques terminales del conector | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | F | 5.16 | Crimp | Brass | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
GSB101
Connector Terminals, Sleeve Bronze Yellow Tin Shield-Kon
|
|
Thomas & Betts | Terminales del conductor | Hard Bronze | No | No | No | No | No | No | EAR99 | No |