ABB Installation Products, Inc Connectors
364 ABB Installation Products, Inc Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Terminals | Number of Rows | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | IP Rating | Housing Color | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54876BEUFBT
Copper Blank Tongue Lug, 45 Degree Bend Long Barrel, Max 35kV, Wire Size 500 kcmil, Tin Plated, Die Code 87, Die Color Code Brown
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | Tin | No | EAR99 | No | ||||||||||||||||||||||||||
| SH016T Hood, Side Entry, DP, 16P, High Temp |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RSK301
Shield Terminal 20-22AWG Copper Yellow 11.93mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Shield Terminal | Copper | Crimp | Electro Tin | Straight | 20-22 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CTA
Sealants And Lubricants
|
|
Thomas & Betts | Accesorios del conector | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GSC348
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | Sleeve | Hard Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSB550
Sleeve Copper 11.2mm Tin
|
|
Thomas & Betts | Terminales del conductor | Sleeve | Copper | Crimp | Tin | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54854BEUB0828
Copper Two-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/2 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 12.7 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
MCCNT240M16
Lug Terminal (7.3/0)AWG Copper Tin Each
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | Tin | Straight | (7.3/0) | Each | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSB205
Sleeve Hard Bronze Orange 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | Sleeve | Hard Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RC367
Ring Terminal 10-12AWG Copper Yellow 26.92mm Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | Crimp | 4.826 | Tin | Straight | 10-12 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 622-37SM Metal Shell D-Connector Low Profile Sockets |
|
Thomas & Betts | Conector D-subminiatura | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Electrolytic Copper | Crimp | 7.93 | Electro Tin | Straight | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||
IPC 402 C
Lock On Insulating Cover
|
|
Thomas & Betts | Accesorios del conector | Cover | No | EAR99 | |||||||||||||||||||||||||||||
RB5
Ring Tongue Terminal 14-16AWG Electrolytic Copper Blue 22.5mm Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Electrolytic Copper | Crimp | Tin | Straight | 14-16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| LH124 Hood, Side Entry |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
54153B
COLOR KEYED-CU
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54143UFB
Lug Terminal 2AWG Copper Brown Silver
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 9.52 | Silver | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RSK201
Ground Terminal Copper Blue Tin
|
|
Thomas & Betts | Terminales del conductor | Ground Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GSB165
Sleeve Hard Bronze Silver 7.93mm Tin Carton
|
|
Thomas & Betts | Terminales del conductor | Sleeve | Hard Bronze | Crimp | Tin | Straight | Carton | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
CHT50040-4
Connector Terminals H-Tap Insulating Cover Copper Black
|
|
Thomas & Betts | Terminales del conductor | Terminal | Copper | Tin | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GSC281
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | Sleeve | Hard Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54868BE
Lug Terminal (4.7/0)AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | (4.7/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Copper | Crimp | 4.16 | Electro Tin | Straight | 14-18 | Bulk | No | No | Yes | No | No | No | EAR99 | No |