ABB Installation Products, Inc Otros Conectores
317 ABB Installation Products, Inc Otro conector
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tab Size - (mm²) | Termination Method | Body Orientation | Stud Size - (mm) | Plating | Maximum Voltage Rating | Maximum Current Rating - (A) | Gender | Housing Color | Wire Size - (AWG) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMTS7502508
AMT 8 Port Same Side PVC Connector for Wire Range 750MCM to 250MCM
|
|
Thomas & Betts | Bloques terminales del conector | Black | No | EAR99 | ||||||||||||||||||||
| TK 119 E 3-1/2 Inch Steel EMT Compression Coupling |
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | ||||||||||||||||||
54876BEUFBT
Copper Blank Tongue Lug, 45 Degree Bend Long Barrel, Max 35kV, Wire Size 500 kcmil, Tin Plated, Die Code 87, Die Color Code Brown
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Tin | No | EAR99 | No | ||||||||||||||||||
54872BE
Lug Terminal (6.2/0)AWG Copper Red Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Straight | 12.7 | Tin | (6.2/0) | No | No | No | No | No | EAR99 | No | ||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||
TV8-12R-L
Insulated Vinyl Ring Terminal for Wire Range 8 Stud Size 1/2, Red
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Crimp | Straight | 8 | No | No | No | No | EAR99 | No | |||||||||||||
54143UFB
Lug Terminal 2AWG Copper Brown Silver
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | 9.52 | Silver | 2 | No | No | No | No | No | EAR99 | No | |||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Terminales del conductor | Tab Terminal | No | No | No | No | No | No | EAR99 | No | ||||||||||||||
MCCNT240M16
Lug Terminal (7.3/0)AWG Copper Tin Each
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Straight | Tin | (7.3/0) | Each | No | No | No | No | EAR99 | No | |||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Terminales del conductor | Sleeve | No | EAR99 | ||||||||||||||||||||
RZ3
Ring Terminal 19-24AWG Electrolytic Copper Green Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Crimp | Straight | Tin | 19-24 | No | No | No | No | No | No | EAR99 | No | ||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||
RB5
Ring Tongue Terminal 14-16AWG Electrolytic Copper Blue 22.5mm Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | Tin | 14-16 | No | No | No | No | No | No | EAR99 | No | ||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Crimp | Straight | Tin | (6.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||
54854BEUB0412
Ring Tongue Terminal 4AWG Copper Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Right Angle | Electro Tin | 4 | No | No | No | No | No | No | EAR99 | No | ||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 4.16 | Electro Tin | 14-16 | No | No | No | No | No | EAR99 | No | ||||||||||
| RABS 350250 Aluminum Insulated Mechanical InLine Splice, 250 to 350 |
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | ||||||||||||||||||
| CTL20-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
271-30483-556
Copper Blank Tongue Lug, 45 Degree Bend Standard Barrel, Wire Size 200 Navy, Tin Plat- ed, Blank Length Approximately 3-1/2 Inches before Bending, Die...
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Tin | No | No | No | No | EAR99 | No | |||||||||||||||
256-30695-1240
Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 350 kcmil, 5/16 Inch Bolt Size
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | 7.93 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 3.5 | Electro Tin | 16-22 | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||
A18-8F
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Fork Terminal | Crimp | Straight | 4.17 | Electro Tin | 16-22 | No | No | No | No | No | EAR99 | No | ||||||||||
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | 5.16 | Crimp | Straight | Electro Tin | F | 14-16 | No | No | No | No | No | EAR99 | No | |||||||||
54880BEUF0616PH
Copper Two-Hole Lug, 45 Degree Bend Long Barrel, Peep Hole, Max 35kV, Wire Size 750 kcmil, 3/8 Inch Bolt Size, 1 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Straight | Tin | No | No | No | No | EAR99 | No | |||||||||||||
C33
Ring Tongue Terminal 10-12AWG Copper Metallic 20.82mm Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 3.5 | Tin | 10-12 | Bulk | No | No | No | No | EAR99 | No |