ABB Installation Products, Inc Connectors
363 ABB Installation Products, Inc Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256-31426-6SPH
10-14AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | Tin | 10-14 | Right Angle | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 54512A Copper Two-Way Splice Connector, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 AWG, Plain Finish, Die Code 54, Die Color Code Purple, Length... |
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Copper | Bare | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54806
Splice Terminal 4AWG Copper 44.45mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Copper | Crimp | Electro Tin | 4 | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B638L
Tab Terminal Brass White 17mm Tin
|
|
Thomas & Betts | Terminales del conductor | Tab Terminal | Brass | Solder | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| TH803AP Hood, Top Entry |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
| B85ML Ring Terminal 14-18AWG Copper Tin Tape |
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | Crimp | Tin | 14-18 | Straight | Tape | No | No | No | No | EAR99 | ||||||||||||||||||||
RC334ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | Crimp | Tin | 10-12 | Straight | No | EAR99 | ||||||||||||||||||||||||
EMOLD03700410
15/25/35kV 600 Amp Series Deadbreak Compression Lug Tin-Plated Aluminum
|
|
Thomas & Betts | Terminales del conductor | Aluminum | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| PB124ET BASE,PANEL,DL,T24,HI TEMP |
|
Thomas & Betts | Accesorios del conector | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RC337
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 24.63mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | 10-12 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| L70SS Type L - Copper Single Conductor, One-Hole Mount |
|
Thomas & Betts | Terminales del conductor | Copper | No | EAR99 | |||||||||||||||||||||||||||||
54205
Lug Terminal 6AWG Copper 50.29mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 6.35 | Electro Tin | 6 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54947BEUB04BS
Lug Terminal 1AWG Copper Green Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | 6.35 | Tin | 1 | Right Angle | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54261UF0410
Lug Terminal (2/0)AWG Copper Black Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | 6.35 | Tin | (2/0) | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54114UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 300 kcmil, 1/2 Inch Bolt Size, Silver Plated, Die Code 66, Die...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
2CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Accesorios del conector | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
54880BEUF0616PH
Copper Two-Hole Lug, 45 Degree Bend Long Barrel, Peep Hole, Max 35kV, Wire Size 750 kcmil, 3/8 Inch Bolt Size, 1 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RAX23
Ring Tongue Terminal 24-26AWG Copper Yellow 16.76mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
54965BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 3/0 AWG, 1/2 inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
54950BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 1/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 42, Die Color...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
| CTL1-38-B1-6 Copper One-Hole Lug, Short Barrel, Max 35kV, 1 Stranded Wire, 3/8 Bolt Size, Tin Plated |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | ||||||||||||||||||||||||||
| AWO-J-4N Weld Tab Terminal Aluminum M Bare |
|
Thomas & Betts | Terminales del conductor | Weld Tab Terminal | M | Aluminum | Bare | No | EAR99 | ||||||||||||||||||||||||||
204210S
Splice Terminal 4-12AWG 17.52mm
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Crimp | 4-12 | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RB14-250F
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.11mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||
B71ML
Non-Insulated Ring Terminal, Length .93 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range 18- 14 AWG, Copper, Tin Plated, on Mylar Tape, Left...
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | Crimp | Tin | 14-18 | Straight | No | EAR99 | No |