ABB Installation Products, Inc Connectors
363 ABB Installation Products, Inc Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54854BEUB0828
Copper Two-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/2 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 12.7 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
54872BE
Lug Terminal (6.2/0)AWG Copper Red Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | (6.2/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Terminales del conductor | Tab Terminal | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
RB5
Ring Tongue Terminal 14-16AWG Electrolytic Copper Blue 22.5mm Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Electrolytic Copper | Crimp | Tin | Straight | 14-16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | Straight | 16-22 | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MCCNT240M16
Lug Terminal (7.3/0)AWG Copper Tin Each
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | Tin | Straight | (7.3/0) | Each | No | No | No | No | EAR99 | No | |||||||||||||||||||
RZ3
Ring Terminal 19-24AWG Electrolytic Copper Green Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Electrolytic Copper | Crimp | Tin | Straight | 19-24 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54143UFB
Lug Terminal 2AWG Copper Brown Silver
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | Crimp | 9.52 | Silver | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| LH124 Hood, Side Entry |
|
Thomas & Betts | Adaptadores de manguitos ajustables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54876BEUFBT
Copper Blank Tongue Lug, 45 Degree Bend Long Barrel, Max 35kV, Wire Size 500 kcmil, Tin Plated, Die Code 87, Die Color Code Brown
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | Tin | No | EAR99 | No | ||||||||||||||||||||||||||
| TK 119 E 3-1/2 Inch Steel EMT Compression Coupling |
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
54854BEUB0412
Ring Tongue Terminal 4AWG Copper Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Copper | Crimp | Electro Tin | Right Angle | 4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Lug Terminal | Copper | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Accesorios del conector | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | ||||||||||||||||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Terminales del conductor | Sleeve | Polyamide 6/6 | No | EAR99 | ||||||||||||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Electrolytic Copper | Crimp | 7.93 | Electro Tin | Straight | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||
RSK201
Ground Terminal Copper Blue Tin
|
|
Thomas & Betts | Terminales del conductor | Ground Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RD10711NP
Nyl Ring 8 1/4 Stud Nickel
|
|
Thomas & Betts | Terminales del conductor | Ring Terminal | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
| C77SP Non-Insulated Ring Terminal, Length .82 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 12- 10 AWG, Copper, Silver Plated, 500 Pack |
|
Thomas & Betts | Terminales del conductor | Ring Terminal | Copper | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54153B
COLOR KEYED-CU
|
|
Thomas & Betts | Terminales del conductor | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Terminales del conductor | Splice Terminal | Copper | Crimp | Tin | Straight | (6.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 622-37SM Metal Shell D-Connector Low Profile Sockets |
|
Thomas & Betts | Conector D-subminiatura | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AMTS7502508
AMT 8 Port Same Side PVC Connector for Wire Range 750MCM to 250MCM
|
|
Thomas & Betts | Bloques terminales del conector | Black | No | EAR99 |