ABB Installation Products, Inc Protecciones de circuitos
34 ABB Installation Products, Inc Protección de circuitos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Poles | Maximum Voltage Rating | Current Rating - (A) | Product Length - (mm) | Actuator Type | Product Depth - (mm) | Product Height - (mm) | Terminal Design | Mounting | Number of Terminals | Typical AC Voltage Rating - (V) | Typical DC Voltage Rating - (V) | Product Weight - (g) | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S202-D1.6
Circuit Breaker Miniature 2Pole 1.6A 277V/480VAC
|
|
Thomas & Betts | Interruptor de potencia | Miniature | 2 | Toggle | Screw | DIN Rail | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DS201MB6A30
Circuit Breaker Residual Current 2Pole 6A 240VAC Box
|
|
Thomas & Betts | Interruptor de potencia | Residual Current | 2 | Toggle | 69 | 85 | Screw | DIN Rail | 4 | 200 | Box | No | No | No | EAR99 | |||||||||
2CDS251001R0325
Miniature Circuit Breaker
|
|
Thomas & Betts | Interruptor de potencia | Miniature | 1 | Toggle | 1 | 88 | Screw | DIN Rail | 125 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
| S751/3-E63 Circuit Breaker 3Pole 63A 230V/400VAC Carton |
|
Thomas & Betts | Interruptor de potencia | 3 | 116 | Toggle | 116 | 151.3 | Screw | DIN Rail | 6 | Carton | No | No | No | No | EAR99 | No | ||||||||
| DS201B20A30 Residual Current Circuit Breaker |
|
Thomas & Betts | Interruptor de potencia | 2 | EAR99 | |||||||||||||||||||||
DS201MC10A30
Circuit Breaker Residual Current 2Pole 10A 240VAC Box
|
|
Thomas & Betts | Interruptor de potencia | Residual Current | 2 | Toggle | 69 | 85 | Screw | DIN Rail | 4 | 200 | Box | No | No | No | EAR99 | |||||||||
| DS201B40A30 Residual Current Circuit Breaker |
|
Thomas & Betts | Interruptor de potencia | 2 | 69 | 85 | Screw | 200 | EAR99 | |||||||||||||||||
T3N090TW
Circuit Breaker Thermal Magnetic 3Pole 90A 347V/600VAC 500VDC
|
|
Thomas & Betts | Interruptor de potencia | Thermal Magnetic | 3 | 105 | Toggle | 105 | 150 | Screw | Plug-In | 6 | No | No | No | No | EAR99 | No | ||||||||
| S751/3DR-E35 Circuit Breaker 3Pole 35A 230V/400VAC Carton |
|
Thomas & Betts | Interruptor de potencia | 3 | 92 | Toggle | 92 | 130 | Screw | DIN Rail | 6 | Carton | No | No | No | No | EAR99 | No |