Teledyne e2v Microcontrollers and Processors
55 Teledyne e2v Semiconductors Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Instruction Cache Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | Data Cache Size | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | Number of ADCs | Ethernet Interface Type | Ethernet Speed | UART | CAN | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | I2C | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TSPC603RMGS12LC
MPU PowerPC PID7t-603e Processor RISC 64bit 266MHz 3.3V 255-Pin CI-CGA
|
|
Teledyne e2v | Microprocesador | PowerPC PID7t-603e Processor | RISC | PowerPC | 1 | 0 | 64 | 0 | No | 0 | No | 0 | 0 | 0 | 0 | 0 | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||
PC5674FF3MZP2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | RISC | e200z7 | e200 | 264 | Flash | 4MB | 264 | 0 | 256KB | 32 | CAN/SCI/SPI | 0 | Yes | 4 | 64/64/64/64 | 4 | 0 | 4 | 0 | 0 | 0 | 516 | TE-PBGA | BGA | No | No | No | 3A001.a.2.a | No | |||||||||||||||||||||
| T1014MN3MQA Multicore Processor |
Desde $904.53 hasta $922.90
Por unidad
|
Teledyne e2v | SOC y procesadores de la aplicación | 780 | FCBGA | BGA | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||||||
| PC8572ELVZFAVNE Integrated Processor in 1023-pin PBGA Package |
|
Teledyne e2v | Microprocesador | Unknown | Unknown | Unknown | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||
PC8270MTPUQLDA
MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA
|
|
Teledyne e2v | Microprocesador | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 0 | 16KB | 32 | 0 | Yes | 16KB | 0 | No | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No |