TE Connectivity Magnetics
486 TE Connectivity Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36501E39NJTDG
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 250MHz 25Q-Factor 0.2A 0.55Ohm DCR 0402 T/R
|
Existencias
4
$0.0351
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.039u | 5% | 0.2 | 0.2 | 250M | 2100M | 2 | 0.55 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J24NJTDG
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 250MHz 36Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
|
Existencias
605
Desde $0.1215 hasta $0.1319
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.024u | 5% | 0.7 | 0.7 | 250M | 2800M | 2 | 0.13 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 36 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J1N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0016uH 5% 250MHz 16Q-Factor 0.7A 0.04Ohm DCR 0603 T/R
|
Existencias
5
$0.0994
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.0016u | 5% | 0.7 | 0.7 | 250M | 12500M | 2 | 0.04 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E8N2JTDG
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 22Q-Factor 0.68A 0.104Ohm DCR 0402 T/R
|
Existencias
38
Desde $0.1627 hasta $0.1682
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.0082u | 5% | 0.68 | 0.68 | 250M | 4400M | 2 | 0.104 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3631B101LL
Inductor Power Shielded Wirewound 100uH 15% 1KHz 20Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
|
Existencias
8
$0.6058
Por unidad
|
TE Connectivity | Montaje superficial de inductores | Power | Wirewound | Shielded | 100u | Ferrite | 15% | 1.1 | 1.1(Typ) | 1K | 2 | 0.22 | 13 | 13 | 6.5 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1672324-2
Power Transformer 1500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
Existencias
47
$4.29
Por unidad
|
TE Connectivity | Transformador de potencia | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
800424-SF
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
Existencias
125
$2.62
Por unidad
|
TE Connectivity | Inductor de plomo | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 16M(Typ) | 4 | 0.05(Typ) | Pin | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
2-1879023-0
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R Automotive AEC-Q200
|
Existencias
3,975
$0.174
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.18u | Ceramic | 5% | 100M | 0.62 | 0.62 | 25M | 750M | 2 | 0.77 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| 3-1879385-5 Telecom Transformer 10.63:1/4.854:1 2.45Ohm Prim. DCR 0.52Ohm/0.22Ohm Sec. DCR 10 Terminal Pin Thru-Hole |
Existencias
3,600
Desde $1.83 hasta $1.96
Por unidad
|
TE Connectivity | Transformador de telecomunicaciones | EP13 Transformer | 10.63:1/4.854:1 | 10 | 2.45 | 0.52/0.22 | Pin | 1250VAC | DIP | 13.97 | 12.7 | 13.97 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
7-1624112-0
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
Existencias
6,000
$0.174
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.0075u | 5% | 0.7 | 0.7 | 250M | 4800M | 2 | 0.11 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4-1611454-2
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
Existencias
72
Desde $17.68 hasta $18.72
Por unidad
|
TE Connectivity | Transformador de potencia | Class 2 Transformer | Single | Single | 277 | 24 | 5 | Wire Lead | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1623941-2
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo
|
Existencias
873
Desde $2.56 hasta $2.70
Por unidad
|
TE Connectivity | Inductor de plomo | Power | Wirewound | Shielded | 15u | 10% | 0.395 | 2.5M | 35M | 2 | 1.5 | Axial | 10 | 4.2 | Ammo | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
1672325-7
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
Existencias
41
$7.76
Por unidad
|
TE Connectivity | Transformador de potencia | Power Transformer | Single | 840|420 | Dual | 115 | 14|28 | 6 | Pin | 1500Vrms | DIP | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1624112-8
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 250MHz 37Q-Factor 0.6A 0.34Ohm DCR 0603 T/R
|
Existencias
18,000
$0.174
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.068u | 5% | 0.6 | 0.6 | 250M | 1700M | 2 | 0.34 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 37 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
5-1879389-2
Inductor Power Wirewound 100uH 3A 0.19Ohm DCR
|
Existencias
9,000
Desde $1.09 hasta $1.25
Por unidad
|
TE Connectivity | Montaje superficial de inductores | Power | Wirewound | 100u | 3 | 2 | 0.19 | 18.54 | 15.24 | 7.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| 1611453-6 Power Transformer, Foot Mount |
Existencias
60
Desde $8.31 hasta $8.64
Por unidad
|
TE Connectivity | Transformador de potencia | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
1624112-3
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 250MHz 38Q-Factor 0.7A 0.19Ohm DCR 0603 T/R
|
Existencias
2,000
$0.204
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 0.022u | 5% | 0.7 | 0.7 | 250M | 3000M | 2 | 0.19 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 38 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
2-1611469-5
Power Transformer 75VA 4 Terminal Wire Lead Flange Mount
|
Existencias
42
Desde $30.45 hasta $32.24
Por unidad
|
TE Connectivity | Transformador de potencia | Class 2 Transformer | Single | Single | 575 | 24 | 4 | Wire Lead | 101.65 | 65.07 | 82.55 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| 4-1611453-0 Power Transformer 40VA 5 Terminal Wire Lead Flange Mount |
Existencias
39
Desde $10.40 hasta $10.84
Por unidad
|
TE Connectivity | Transformador de potencia | Class 2 Transformer | Single | Single | 120 | 24 | 5 | Wire Lead | 90.56 | 56.34 | 53.98 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
3-1879023-8
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R Automotive AEC-Q200
|
Existencias
2,000
$0.204
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 1.5u | Ceramic | 5% | 50M | 0.33 | 0.33 | 7.9M | 200M | 2 | 2.3 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 28 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
4-1624108-2
Inductor RF Chip Molded/Unshielded Thin Film 0.0019uH 0.2nH 500MHz 13Q-Factor 0.56A 0.35Ohm DCR 0402 T/R
|
Existencias
10,000
$0.057
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Thin Film | Molded/Unshielded | 0.0019u | 0.2nH | 500M | 0.56 | 500M | 8000M | 2 | 0.35 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1-1611475-2
General Purpose Transformer
|
Existencias
167
Desde $34.98 hasta $37.03
Por unidad
|
TE Connectivity | Transformador de potencia | Bulk | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
4-1879023-7
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.9MHz 15Q-Factor Ceramic 0.17A 6Ohm DCR 1008 T/R Automotive AEC-Q200
|
Existencias
2,000
$0.204
Por unidad
|
TE Connectivity | Montaje superficial de inductores | RF Chip | Wirewound | Unshielded | 8.2u | Ceramic | 5% | 7.96M | 0.17 | 0.17 | 7.9M | 25M | 2 | 6 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
2-1611455-4
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
Existencias
150
Desde $28.36 hasta $30.62
Por unidad
|
TE Connectivity | Transformador de potencia | Class 2 Transformer | Single | Single | 208|240 | 24 | 5 | Wire Lead | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| 538302-1 Auto Transformer |
Existencias
2
$2,366.13
Por unidad
|
TE Connectivity | Misceláneos de transformadores | No | No | No | No | EAR99 | No |