TE Connectivity Interruptores Pulsadores
1,278 TE Connectivity Botón pulsador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPG206N
Switch Push Button ON OFF DPST Round Plunger 6A 250VAC Wire Lug Panel Mount Bulk
|
|
TE Connectivity | Botón pulsador | DPST | Round Plunger | ON OFF | 50000 | Panel Mount | Wire Lug | Straight | Bulk | 1000 | 10 | Silver Clad Copper/Gold | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1825095-1
Switch Push Button OFF (ON) SPST Rectangular Button 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
|
TE Connectivity | Botón pulsador | Momentary | SPST | Rectangular Button | OFF (ON) | 100000 | Through Hole | PC Pins | Straight | Bulk | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AV2220000Q04
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Panel Mount Solder Lug
|
Desde $13.60 hasta $14.37
Por unidad
|
TE Connectivity | Botón pulsador | Momentary | DPDT | Flush Round Button | OFF (ON) | 50000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Copper | No | No | No | No | No | EAR99 | Yes | Yes |