TE Connectivity Protecciones y distribuciones eléctricas
30 TE Connectivity Protección y distribución eléctrica
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ROV05-391K-S-2 Var MOV 250VAC/320VDC 400A 390V Thru-Hole Radial T/R |
|
TE Connectivity | Varistor | Metal Oxide | 390 | 675 | 5 | 5.3 | 400 | 11 | 56 | Straight | Tape and Reel | Through Hole | 5 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||
| ROV14E221K-S-2 Var MOV 140VAC/180VDC 6500A 220V Thru-Hole Radial T/R |
|
TE Connectivity | Varistor | Metal Oxide | 220 | 360 | 50 | 4.9 | 6500 | 19.5 | 710 | Straight | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||
| ROV10-471K-S-2 Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R |
|
TE Connectivity | Varistor | Metal Oxide | 470 | 775 | 25 | 6.8 | 2500 | 16 | 210 | Straight | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||
69KILD-KR9C-W/T-450-500
In-Line Disconnect Switches
|
|
TE Connectivity | Misceláneos de protección de circuitos | No | No | No | |||||||||||||||||||||||||||||||||
GTCC23-141M-R01-2
Gas Discharge Tubes 140VDC 1kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 140 | 1 | 1 | 4.5 | 3.2 | 1 | 2.7 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 |