TE Connectivity Protecciones y distribuciones eléctricas
30 TE Connectivity Protección y distribución eléctrica
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Number of Terminals | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GTCA28-362M-R03
Gas Discharge Tubes 3600VDC 3kADC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 4600 | 3 | 5 | 6 | 1 | 2 | 2 | 0.8 | Axial | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
GTCA28-302M-R03
Gas Discharge Tubes 3000VDC 3kADC 1AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 4000 | 3 | 1 | 6 | 1 | 2 | 2 | 0.8 | Straight | Axial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||||||||||
GTCA26-101M-R05
Gas Discharge Tubes 100VDC 5kADC 5AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 5 | 5 | 4.4(Max) | 6.2(Max) | 1 | 6.2(Max) | 2 | 2 | 0.8 | Axial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||
GTCS26-231M-R05-2
Gas Discharge Tubes 230VDC 5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 600 | 5 | 5 | 4.2 | 6.2 | 1 | 6.2 | 2 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||
GTCA28-900M-R05
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 52 | 5 | 5 | 6 | 8 | 1 | 8 | 2 | 2 | 0.8 | Axial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||||||||
GTCS25-900M-R02
Gas Discharge Tubes 90VDC 2.5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 2.5 | 4.4 | 5 | 1 | 5 | 2 | 2 | Solder Pad | Tray | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||
GTCA28-750M-R20
Gas Discharge Tubes 75VDC 20KADC 20AAC 1.5pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | Tray | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
GTCA28-402L-R03
Gas Discharge Tubes 4000VDC 3kADC 1AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±15% | 3 | 1 | 6.2(Max) | 1 | 2 | 2 | 0.8 | Straight | Axial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| GTCR36-231M-P10 Gas Discharge Tubes 700VDC 10kADC 10AAC 3pF Radial Thru-Hole |
|
TE Connectivity | Tubos de descarga de gas | ±20% | 700 | 10 | 10 | 3 | 3 | 3 | Straight | Radial | Through Hole | No | No | No | No | EAR99 | |||||||||||||||||||||
GTCA28-231M-R20
Gas Discharge Tubes 230VDC 20kADC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 1300 | 20 | 20 | 6 | 1 | 2 | 2 | 0.8 | Axial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
LVM2P-015R10431
Circuit Protection Device
|
|
TE Connectivity | Misceláneos de protección de circuitos | Circuit Protection Device | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
GTCR38-351M-R10
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Radial SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 350 | 10 | 10 | 10 | 1 | 3 | 3 | 1 | Radial | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
GTCS26-900M-R05-2
Gas Discharge Tubes 90VDC 5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 5 | 5 | 4.2 | 6.2 | 1 | 6.2 | 2 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||
GTCS23-351M-R01-2
Gas Discharge Tubes 350VDC 1kADC 1AAC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 1 | 1 | 4.5 | 3 | 1 | 3 | 2 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||
GTCR38-900M-R10
Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Radial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | 150 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
TM2P-10271-2
Integrated Overcurrent/Over-Voltage Protection
|
Desde $0.4726 hasta $0.5122
Por unidad
|
TE Connectivity | Misceláneos de protección de circuitos | Integrated Overcurrent/Over-Voltage Protection | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
GTCC23-201M-R01-2
Gas Discharge Tubes 200VDC 1kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 200 | 1 | 1 | 4.5 | 3.2 | 1 | 2.7 | 2 | 2 | Solder Pad | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
GTCR36-900M-R10
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 450 | 10 | 10 | 9.2 | 1 | 3 | 2 | 0.8 | Radial | Tray | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||
1710737-4
In-Line Disconnect Switches
|
|
TE Connectivity | Misceláneos de protección de circuitos | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
GTCA38-501M-R10
Gas Discharge Tubes 500VDC 10KADC 10AAC 1pF Axial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | 150 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
GTCS25-251M-R02-2
Gas Discharge Tubes 250VDC 2.5kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 250 | 2.5 | 2 | 4.4 | 5 | 1 | 5 | 2 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||
GTCC23-151M-R01-2
Gas Discharge Tubes 150VDC 1kADC 1pF Solder Pad SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 150 | 1 | 1 | 4.5 | 3.2 | 1 | 2.7 | 2 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||
GTCR36-151M-R10
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Radial Thru-Hole
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 800 | 150 | 10 | 10 | 9.2 | 1 | 3 | 3 | 0.8 | Straight | Radial | Tray | Through Hole | 3.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||
GTCR36-351M-R10
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Radial SMD
|
|
TE Connectivity | Tubos de descarga de gas | ±20% | 900 | 10 | 10 | 9.2 | 1 | 3 | 2 | 0.8 | Radial | Tray | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||
| QUP6LG Metal Oxide Varistors |
|
TE Connectivity | Varistor | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |