TDK Fuentes de alimentación AC a DC
105 TDK Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PFE700S-48 AC/DC Power Supply Single-OUT 51V 14A 714W 8-Pin |
|
TDK | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 51 | 14 | 714 | 85 | 265 | 3000VAC | 8.8 | 47 to 63 | ±1 | 89(Typ) | No | 4V(Max) | No | 8 | No | No | No | No | No | EAR99 | No | |||||||||||
LS150-24
AC/DC Power Supply Single-OUT 24V 6.5A 150W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 6.5 | 150 | 88 | 264 | 248 | 273 | 3000VAC | 120mV | 120mV | 3.5 | 47 to 63 | 86(Typ) | No | Screw Terminal Block | Yes | 120mV | No | 7 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||
PFE500S-48
AC/DC Power Supply Single-OUT 48V 10.5A 504W 8-Pin Brick
|
|
TDK | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 10.5 | 504 | 85 | 265 | 3000VAC | 96mV | 96mV | 6.2 | 47 to 63 | ±2 | 86(Typ) | No | 1% | No | 8 | Brick | No | No | No | No | No | EAR99 | No | ||||||||
DPP480241
AC/DC Power Supply Single-OUT 24V 20A 480W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 90 | 264 | 120 | 370 | 3000VAC | 0.5% | 0.50% | 7 | 47 to 63 | 1 | 89 | Screw Terminal Block | Yes | 100mV | No | No | No | No | No | No | EAR99 | No | |||||||
NV14G5FF
AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 175W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 4 | Fixed | 24|5|15|-15 | 7.5|8|5|1 | 175 | 90 | 264 | 4300VDC | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | No | 1%(Max) | Yes | No | No | No | No | No | No | EAR99 | No | ||||||||||
CSW65-28/A
AC/DC Power Supply Single-OUT 28V 2.33A 65W 5-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 28 | 2.33 | 65 | 90 | 305 | 3000VAC | 2 | 47 to 63 | ±1 | 89 | No | Screw Terminal Block | No | 280mV | No | 5 | No | No | No | No | EAR99 | No | ||||||||||
DPP25-5
AC/DC Power Supply Single-OUT 5V 5A 25W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 5 | 25 | 85 | 264 | 90 | 375 | 3000VAC | 0.5% | 0.5% | 0.4 | 47 to 63 | ±1 | 78 | No | Screw Terminal Block | Yes | 50mV(Max) | No | 7 | No | No | No | No | No | No | EAR99 | No | ||||
| KPSA1015 AC/DC Power Supply Single-OUT 15V 0.67A 10.1W |
|
TDK | Suministro de energía de AC a CC | 5 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||
ZPS4024
AC/DC Power Supply Single-OUT 24V 1.67A 40W 4-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 1.67 | 40 | 90 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 1.6 | 47 to 440 | ±1 | 86 | No | Pin Terminal Block | Yes | 1% | No | 4 | No | No | No | No | No | No | EAR99 | Yes | Yes | |||
PFE500F-12
AC/DC Power Supply Single-OUT 12V 42A 504W 17-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 42 | 504 | 85 | 265 | 3000VAC | 48mV | 48mV | 6.8 | 47 to 63 | ±2 | 83(Typ) | No | PC Pins | No | 120mV | No | 17 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
LS75-24
AC/DC Power Supply Single-OUT 24V 3.2A 75W 5-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 3.2 | 75 | 88 | 264 | 125 | 373 | 3000VAC | 96mV | 192mV | 1.6 | 47 to 63 | 86(Typ) | No | Screw Terminal Block | Yes | 120mV | No | 5 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||
GWS500-48
AC/DC Power Supply Single-OUT 48V 10.5A 500W 23-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 10.5 | 500 | 85 | 264 | 120 | 373 | 4250VDC | 192mV | 384mV | 5.5 | 47 to 63 | 90(Typ) | Screw Terminal Block | Yes | 300mV | No | 23 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZWS150BP48
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 11-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 48 | 3.2 | 153.6 | 85 | 265 | 120 | 370 | 3000VAC | 192mV | 384mV | 1.9 | 47 to 63 | 90 | No | JST RCY Male | No | 480mV | No | 11 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
SCS120PW12
AC/DC Power Supply Single-OUT 12V 10A 120W 8-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 10 | 120 | 90 | 264 | 3000VAC | 3% | 2.5 | 47 to 63 | 85(Typ) | No | Pin Terminal Block | No | 1% | No | 8 | No | No | No | No | No | No | EAR99 | No | ||||||||
HWS300-24/HD
AC/DC Power Supply Single-OUT 24V 14A 336W
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 14 | 336 | 85 | 265 | 120 | 330 | 3000VAC | 96mV | 144mV | 4.1 | 47 to 63 | 85 | No | Screw Terminal Block | Yes | 150mV | No | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
GWS250-48
AC/DC Power Supply Single-OUT 48V 5.3A 250W 23-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 5.3 | 250 | 85 | 264 | 120 | 373 | 3000VAC | 192mV | 384mV | 3 | 47 to 63 | 93(Typ) | No | Screw Terminal Block | Yes | 480mV | No | 23 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
ZPSA40-24
AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 1.67 | 40 | 90 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 1.2 | 47 to 63 | ±1 | 86 | No | Pin Terminal Block | Yes | 1% | No | 7 | No | No | No | No | No | No | EAR99 | Yes | Yes | |||
LS50-5
AC/DC Power Supply Single-OUT 5V 10A 50W 5-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 10 | 50 | 88 | 264 | 125 | 373 | 3000VAC | 20mV | 40mV | 1.3 | 47 to 63 | 80(Typ) | No | Screw Terminal Block | Yes | 80mV | No | 5 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||
GWS250-12
AC/DC Power Supply Single-OUT 12V 21A 250W 23-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 21 | 250 | 85 | 264 | 120 | 373 | 3000VAC | 48mV | 96mV | 3 | 47 to 63 | 92(Typ) | No | Screw Terminal Block | Yes | 150mV | No | 23 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
SWS1000L-60
AC/DC Power Supply Single-OUT 60V 17A 1020W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 60 | 17 | 1020 | 85 | 265 | 120 | 350 | 4000VAC | 240mV | 360mV | 12 | 47 to 63 | 86 | No | Screw Terminal Block | Yes | 200mV | Yes | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
DRL60-24-1
AC/DC Power Supply Single-OUT 24V 2.5A 60W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 120 | 373 | 3000VAC | 240mV | 240mV | 1.2 | 47 to 63 | 90 | No | Screw Terminal Block | Yes | 240mV | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
HWS15A-3/A
AC/DC Power Supply Single-OUT 3.3V 3A 10W
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 3.3 | 3 | 10 | 85 | 265 | 120 | 370 | 3000VAC | 20mV | 120mV | 0.35 | 47 to 63 | 71 | No | Screw Terminal Block | Yes | 120mV | No | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
DRB480-24-1
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 90 | 264 | 3000VAC | 0.1% | 1% | 5 | 47 to 63 | ±2 | 92(Min) | No | Screw Terminal Block | Yes | 1%(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||||||
HWS50A-24/A
AC/DC Power Supply Single-OUT 24V 2.2A 53W 5-Pin
|
|
TDK | Suministro de energía de AC a CC | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 2.2 | 53 | 85 | 265 | 120 | 370 | 3000VAC | 96mV | 150mV | 0.65 | 47 to 63 | 87 | No | Screw Terminal Block | Yes | 150mV | No | 5 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
| TX7500W48 AC/DC Power Supply Single-OUT 48V 150A 7200W |
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 150 | 7200 | 180 | 305 | 47 to 63 | 92 | No | No | No | Unknown | No | No | No | No | EAR99 | No |