STMicroelectronics RF and Microwave
549 STMicroelectronics RF and Microwave
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Supported Device Technology | Programmability | Power Class | Memory Size | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Conversion Gain - (dB) | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Solutions | Minimum Operating Supply Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Operating Supply Voltage - (V) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Typical Coupling - (dB) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Minimum Directivity - (dB) | Maximum Standby Current - (A) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST25DV04K-IER6S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
|
Existencias
3,506
$0.4491
Por unidad
|
STMicroelectronics | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO 15693 | Read/Write | 4Kbit | Industrial | 13553 to 13567 | Tape and Reel | Active | 8 | SO N | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLUENRG-248 | Range of Bluetooth SoCs
Bluetooth 5 SoC incorporating a high-performance low-power Cortex-M0 32-bit core, 24-kB RAM, integrated DC/DC converter, and multiple peripherals
|
Existencias
20,000
Desde $1.873 hasta $2.096
Por unidad
|
STMicroelectronics | Bluetooth | Module | Bluetooth v5.2 (BLE) | GPIO/I2C/SPI/UART | ISM | 2 | 2.4GHz | 500n(Typ) | Tape and Reel | Active | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
STEVAL-IDB005V1D
BlueNRG-MS Bluetooth Daughter Board
|
Existencias
2
$48.00
Por unidad
|
STMicroelectronics | Placas y kits de desarrollo inalámbricos/RF | Daughter Board | BlueNRG-MS | Bluetooth | 8 | Active | No | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLUENRG-132
Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R
|
Existencias
2,961
Desde $1.956 hasta $2.188
Por unidad
|
STMicroelectronics | Bluetooth | IC | Bluetooth v5.2 (BLE) | ADC/GPIO/I2C/SPI/UART | ISM | 2 | 2.4GHz | 500n(Typ) | Tape and Reel | Active | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BAR18FILM
Diode RF Schottky 70V 250mW 3-Pin SOT-23 T/R
|
Existencias
35,241
Desde $0.0313 hasta $0.0348
Por unidad
|
STMicroelectronics | RF Diodes and Mixers | Schottky Diode | UHF | Single | Industrial | 0.41@0.001A | 70 | 2 | 250 | Tape and Reel | Active | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WB55VGY6TR BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R |
Existencias
57,848
Desde $4.297 hasta $4.704
Por unidad
|
STMicroelectronics | Módulo inalámbrico combinado | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | Industrial | 256K | 2402 to 2480 | Tape and Reel | Preliminary | 100 | WLCSP | CSP | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WL33C8V6
RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 48-Pin VFQFPN EP Tray
|
Existencias
150
Desde $2.516 hasta $3.085
Por unidad
|
STMicroelectronics | Transceptores RF | Transceiver | ASK/DBPSK/FSK/GFSK/OOK | 600Kbps | Tray | 48 | VFQFPN EP | QFP | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV04KC-JF6L3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 10-Pin WLCSP T/R
|
Existencias
2,500
Desde $0.6338 hasta $1.0326
Por unidad
|
STMicroelectronics | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 15693 | Read/Write | 4Kbit | Industrial | 53 | 13553 to 13567 | Tape and Reel | 10 | WLCSP | CSP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STEVAL-STKNX1CB STKNX RF Transceiver Development Board |
Existencias
2
$90.75
Por unidad
|
STMicroelectronics | Placas y kits de desarrollo inalámbricos/RF | Development Board | STKNX | RF Transceiver | SWD/UART/USB | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDA7707EB
Tuners AM/FM/HD/DAB/DRM Radio 64-Pin VFQFPN EP Tray Automotive AEC-Q100
|
Existencias
2,319
$6.2703
Por unidad
|
STMicroelectronics | Sintonizadores | I2C|SPI | Tray | Active | 64 | VFQFPN EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ANT1-M24LR16E
M24LR16E-R NFC/RFID Tag and Transponder Reference Design Board
|
Existencias
69
$15.98
Por unidad
|
STMicroelectronics | Placas y kits de desarrollo inalámbricos/RF | Reference Design Board | M24LR16E-R | NFC/RFID Tag and Transponder | I2C | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TA02KB-PC6H5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 5-Pin UFDFPN T/R
|
Existencias
100,002
Desde $0.1683 hasta $0.3374
Por unidad
|
STMicroelectronics | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-A | Read/Write | 2Kbit | Industrial | 106 | 13553 to 13567 | Tape and Reel | Active | 5 | UFDFPN | DFN | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB55VEQ6
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray
|
Existencias
12,280
Desde $3.95 hasta $4.184
Por unidad
|
STMicroelectronics | Módulo inalámbrico combinado | Transceiver/MCU | BT+ZigBee | Chip | 2405 to 2480 | Industrial | 256K | 2402 to 2480 | Tray | 129 | UFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25R3918-AQWT
NFC/RFID Read/Write 212MHz to 848MHz 32-Pin VFQFPN EP T/R
|
Existencias
40,000
$1.803
Por unidad
|
STMicroelectronics | Lector y grabador NFC/RFID | FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693|ISO 18092 | Read/Write | IC | 106 | 212 to 848 | I2C/SPI | Tape and Reel | 32 | VFQFPN EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WBA55UGI6TR
BT+ZigBee Chip 2405MHz to 2480MHz 59-Pin UFBGA T/R
|
Existencias
15,000
Desde $3.834 hasta $5.212
Por unidad
|
STMicroelectronics | Módulo inalámbrico combinado | BT+ZigBee | Chip | 2405 to 2480 | Industrial | 2402 to 2480 | Tape and Reel | 59 | UFBGA | BGA | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
E-TDA7478AD
Dmod 16-Pin TSSOP Tube
|
Existencias
1,595
$0.5862
Por unidad
|
STMicroelectronics | Modulador y demodulador | Demodulator | No | 0.012 | Tube | Obsolete | 16 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV-DISCOVERY
ST25DV04K NFC/RFID Tag and Transponder Evaluation Kit
|
Existencias
23
$35.75
Por unidad
|
STMicroelectronics | Placas y kits de desarrollo inalámbricos/RF | Evaluation Kit | ST25DV04K | NFC/RFID Tag and Transponder | I2C | Active | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB07CCV6TR
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 48-Pin VFQFPN EP T/R
|
Existencias
150
Desde $1.534 hasta $1.641
Por unidad
|
STMicroelectronics | Bluetooth | Chip | Bluetooth v5.4 (BLE) | Industrial | ADC/GPIO/I2C/I2S/SPI/UART | 2 | 30 | Tape and Reel | 48 | VFQFPN EP | QFP | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WL55JCI6
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray
|
Existencias
9,389
$5.357
Por unidad
|
STMicroelectronics | Transceptores RF | Transceiver | FSK/GFSK/GMSK/MSK/BPSK/LoRa | Industrial | 392 | Tray | 73 | UFBGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25DV02K-W1R8S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin SO N T/R
|
Existencias
5,000
Desde $0.3778 hasta $0.4013
Por unidad
|
STMicroelectronics | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO 15693 | Read/Write | 2Kbit | Industrial | 13553 to 13567 | Tape and Reel | Active | 8 | SO N | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
ST25TN01K-AFF5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 1280bit 4-Pin Wafer
|
Existencias
68,069
$0.0746
Por unidad
|
STMicroelectronics | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | Read/Write | 1280bit | 106 | 13553 to 13567 | 4 | Wafer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
X-NUCLEO-67W61M1
ST67W611M1A6B Combo Wireless Module Expansion Board
|
Existencias
45
$38.07
Por unidad
|
STMicroelectronics | Placas y kits de desarrollo inalámbricos/RF | Expansion Board | ST67W611M1A6B | Combo Wireless Module | Arduino Uno R3 | SPI | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
STM32WB09KEV7TR
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 32-Pin VFQFPN EP T/R
|
Existencias
200
Desde $1.338 hasta $1.422
Por unidad
|
STMicroelectronics | Bluetooth | Chip | Bluetooth v5.4 (BLE) | ADC/GPIOs/I2C/LPUART/SPI/USART | 2 | 30 | Tape and Reel | 32 | VFQFPN EP | QFP | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| STM32WL55JCI7 RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray |
Existencias
31,525
Desde $5.715 hasta $6.368
Por unidad
|
STMicroelectronics | Transceptores RF | Transceiver | FSK/GFSK/GMSK/MSK/BPSK/LoRa | Industrial | 392 | Tray | 73 | UFBGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CR95HF-VMD5T
NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R
|
Existencias
24,333
Desde $1.77 hasta $2.399
Por unidad
|
STMicroelectronics | Lector y grabador NFC/RFID | ISO/IEC 14443-A|ISO/IEC 14443-B|ISO/IEC 15693|ISO/IEC 18092|MIFARE | Read/Write | IC | 2000 | 13.553 to 13.567 | 0.6 | SPI/UART | Tape and Reel | Active | 32 | VFQFPN EP | QFP | No | No | No | No | No | EAR99 | No | No |