Shiratech Solutions Ltd Productos informáticos
3 Shiratech Solutions Ltd Productos informáticos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Wireless Support | Processor Type | Processor Family | Operating Systems | Wake-on-LAN | Processor Speed - (Hz) | Processor Number | PCI Mini | Data Rate | PCIe Mini | Network Protocols | PCIe x1 | Product Length | Peripheral Interfaces | PCIe x2 | UART | Typical Operating Supply Voltage - (V) | System Memory Type | System Memory Maximum Size - (B) | PCIe x3 | PCIe x4 | I2C | System Memory Speed - (Hz) | Product Depth - (mm) | PCIe x8 | JTAG Support | SMBus | PCIe x16 | ECC Support | PS/2 | PCI-X | Ethernet Speed | Display Type | SPI | PATA | CAN | Audio Interfaces | VGA | SATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | RS422 | PCI | Graphic Card Resolution - (Pixels) | Linux | Medical Application | USB | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Buscadas
AT-501/D34
SOM with SAMAD34 Processor 256MB RAM
|
|
ShiraTech | Sistema en módulos - SOM | Atmel | SAMAD34 | No | 536M | ARM Cortex A5 | 0 | 0 | 0 | 68 | 0 | 2 | DDR | 256M | 0 | 0 | 3 | 166MHz | 47 | 0 | Yes | 0 | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | RGB | 2 | 0 | 2 | 0 | 0 | 0 | No | 120 | LCD | 0 | No | 0 | 0 | 0 | 0 | 1280x720 | Linux Debian | Yes | 3 | No | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||
| SPARK100-SK11CS7D10Q1E4 Spark 100 Based on Altera Cyclone SoC U672, with Six 6.125GB Transceivers 110k Logic Elements, Dual core, 1GB DDR3, 128QSPI Memory, 4GB eMMC |
|
ShiraTech | Sistema en módulos - SOM | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SRT-IOT-CUBE-BOX
Network Gateway 2.4GHz 65Mbps 802.11 b/g/n WiFi Port
|
Desde $212.70 hasta $230.51
Por unidad
|
ShiraTech | Entradas de la red | Yes | 65Mbps(Max) | 802.11 b/g/n WiFi | SDIO/UART | 1 | Package | No | Unknown | Unknown | Unknown | EAR99 |