Sharp Reguladores y Controladores
1 Sharp Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQ050DNA1ZPH
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SC-63 Tape
|
|
Sharp | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 1 | 24 | 0.5@500mA | 1% | 1% | 8000 | Tape | 5 | SC-63 | No | No | No | No | No | EAR99 | No |