Sharp Displays
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Display Size - (in) | Display Mode | Category | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Typical Response Time - (ms) | Interface Type | Typical Power Consumption - (W) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LQ042T5DZ07 TFT LCD Panel |
|
Sharp | Módulos TFT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| LS012B7DD06 1.19in TFT 240x240Pixels Serial -20°C to 70°C |
|
Sharp | Módulos TFT | 1.19 | Normally Black | 240x240 | 20:1 | 64 | 120/120 | No | 33.04x33.94x0.785 | 30.24x30.24 | 30 | Serial | 0.000033 | No | No | No | No | EAR99 | No | |||||||||||
LQ084S3LG03
8.4in TFT SVGA 800x600Pixels LVDS 350cd/m2 LED Backlight -30°C to 75°C
|
|
Sharp | Módulos TFT | 8.4 | Normally White | 800x600 | SVGA | 4:3 | 450:1 | 350 | LED | 16,000,000 | No | 199.5x154x11.6 | 170.4x127.8 | LVDS | No | No | No | No | No | EAR99 | No | |||||||||
| LQ065Y5DG01 6.5in TFT WVGA 800x480Pixels 6 Bit Digital 380cd/m2 -30°C to 65°C 45-Pin |
|
Sharp | Módulos TFT | 6.5 | 800x480 | WVGA | 5:3 | 100:1(Min) | 380 | 262,144 | 130/125 | No | 157.2x89.7x8.4 | 144x78.24 | 80 | 6 Bit Digital | 45 | No | Unknown | EAR99 | No | |||||||||||
LQ150X1LX95
15in TFT XGA 1024x768Pixels LVDS 350cd/m2 LED Backlight -10°C to 65°C 20-Pin
|
Desde $135.70 hasta $147.06
Por unidad
|
Sharp | Módulos TFT | 15 | Normally Black-Transmissive | 1024x768 | XGA | 4:3 | 1500:1 | 350 | LED | 16,000,000 | 170/170 | No | 326.5x253.5x9.6 | 304.1x228.1 | 35 | LVDS | 20 | No | No | No | No | No | EAR99 | No | ||||||
| LQ035Q3DW02 3.5in TFT QVGA 320x240Pixels 6 Bit Digital 450cd/m2 LED Backlight -10°C to 70°C 41-Pin |
|
Sharp | Módulos TFT | 3.5 | Normally Black | 320x240 | QVGA | 4:3 | 500:1 | 450 | LED | 262,000 | 160/160 | No | 76.9x63.9x3.5 | 70.56x52.92 | 30 | 6 Bit Digital | 0.448 | 41 | No | No | No | No | No | EAR99 | No | |||||
| LS012B7DD06A Memory TFT LCD Module |
|
Sharp | Módulos TFT | No | EAR99 | No | ||||||||||||||||||||||||||
LS027B7DH01A
2.7in TFT 400x240Pixels Serial -20°C to 70°C
|
$15.81
Por unidad
|
Sharp | Módulos TFT | 2.7 | 400x240 | No | 62.8x42.82x1.4 | 58.5x53.28 | Serial | No | No | No | No | EAR99 | No | |||||||||||||||||
LQ104V1DG81
10.4in TFT VGA 640x480Pixels LVDS 450cd/m2 LED Backlight -30°C to 80°C
|
Desde $157.72 hasta $172.65
Por unidad
|
Sharp | Módulos TFT | 10.4 | Normally White | 640x480 | VGA | 4:3 | 800:1 | 450 | LED | 262,144 | 160/145 | No | 246.5x179.4x12.5 | 211.2x158.4 | 35 | LVDS | No | No | No | No | No | EAR99 | No | |||||||
LQ150X1LX96
TFT-LCD Module
|
|
Sharp | Módulos TFT | 20 | No | No | No | No | No | EAR99 | No |