SG Micro Corp Reguladores y Controladores
59 SG Micro Corp Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SGM2200-3.3YK3G/TR
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3.3 | 0.05 | 26.4 | 0.01%/V(Typ) | 10mV | 500 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | Yes | No | ||||
SGM2203-3.3AYN5G/TR
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 411 | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
SGM2203-3.0YK3LG/TR
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3 | 0.15 | 2.7 | 32 | 1.85@150mA | 0.012%/V | 25mV | 1130 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||
| SGM2203-3.3AYK3LG/TR LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 822 | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||
| SGM2035C-3.3YUDN6G/TR LDO Regulator Pos 3.3V 0.5A 6-Pin UTDFN EP |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3.3 | 0.5 | 2.5 | 5.5 | 0.4@500mA | 0.095%/V | 0.0075%/mA | 880 | 6 | UTDFN EP | No | No | No | No | EAR99 | No | |||||
SGM2203-5.0AYN3LG/TR
LDO Regulator Pos 5V 0.15A 3-Pin SOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 5 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 411 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
| SGM2200H-5.0YK3G/TR LDO Regulator Pos 5V 0.06A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 5 | 0.06 | 2.7 | 36 | 2.1@60mA | 0.025%/V | 35mV | 691 | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||
SGM2035C-3.3YTDI6G/TR
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3.3 | 0.5 | 2.5 | 5.5 | 0.4@500mA | 0.095%/V | 0.0075%/mA | 910 | Tape and Reel | 6 | TDFN EP | No | No | No | No | EAR99 | No | ||||
| SGM2201-ADJYTDC8G/TR LDO Regulator Pos 0.8V to 13.2V 0.15A 8-Pin TDFN EP |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2.5 | 0.8 to 13.2 | 0.15 | 2.7 | 36 | 1.84@150mA | 0.01%/V | 6mV | 510 | 8 | TDFN EP | No | No | No | EAR99 | No | ||||||
| SGM2037-1.05XUDX6G/TR LDO Regulator Pos 1.05V 0.5A 6-Pin UTDFN EP |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.05 | 0.5 | 0.8 | 5.5 | 0.17@500mA | 0.03%/V | 2mV | 612 | 6 | UTDFN EP | No | No | No | EAR99 | No | ||||||
| SGM2037-3.3XUDX6G/TR LDO Regulator Pos 3.3V 0.5A 6-Pin UTDFN EP |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 3.3 | 0.5 | 0.8 | 5.5 | 0.17@500mA | 0.03%/V | 5mV | 612 | 6 | UTDFN EP | No | No | No | EAR99 | No | ||||||
| SGM2203-5.0AYK3LG/TR LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 5 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 822 | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||
| SGM2038-1.05XUDY4G/TR LDO Regulator Pos 1.05V 0.5A 4-Pin UTDFN EP T/R |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.05 | 0.5 | 0.8 | 5.5 | 0.05@150mA|0.17@500mA | 0.03%/V | 2mV | 600 | Tape and Reel | 4 | UTDFN EP | DFN | No | No | No | EAR99 | No | ||||
SGM2203-3.3AYN3LG/TR
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 411 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
SGM2201-ADJYTN5G/TR
LDO Regulator Pos 0.8V to 13.2V 0.15A 5-Pin TSOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2.5 | 0.8 to 13.2 | 0.15 | 2.7 | 36 | 1.84@150mA | 0.01%/V | 6mV | 1563 | 5 | TSOT-23 | No | No | No | EAR99 | No | ||||||
| SGM2200H-3.3YK3G/TR LDO Regulator Pos 3.3V 0.06A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 3.3 | 0.06 | 2.7 | 36 | 2.1@60mA | 0.025%/V | 35mV | 691 | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||
| SGM2036-1.05YUDH4G/TR LDO Regulator Pos 1.05V 0.3A 4-Pin UTDFN EP T/R |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 1.05 | 0.3 | 1.6 | 5.5 | 1@300mA | 0.1%/V | 40mV | 400 | Tape and Reel | 4 | UTDFN EP | DFN | No | Unknown | Unknown | Unknown | EAR99 | No | |||
| SGM2031-1.2YUDH4G/TR LDO Regulator Pos 1.2V 0.15A 4-Pin UTDFN EP T/R |
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.2 | 0.15(Min) | 2.5 | 5.5 | 0.05%/V | 0.008%/mA | 400 | Tape and Reel | 4 | UTDFN EP | DFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
SGM2040-2.8YN5G/TR
LDO Regulator Pos 2.8V 0.25A 5-Pin SOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.2 | 2.8 | 0.25 | 1.7 | 7.5 | 0.13@100mA | 0.002%/V(Typ) | 3mV(Typ) | 5 | SOT-23 | No | No | No | No | EAR99 | No | ||||||
SGM2037-3.3XN5G/TR
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 3.3 | 0.5 | 0.8 | 5.5 | 0.17@500mA|0.05@150mA | 0.03%/V | 5mV | 584 | 5 | SOT-23 | No | No | No | No | EAR99 | No | |||||
SGM2203-5.0YN3LG/TR
LDO Regulator Pos 5V 0.15A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 5 | 0.15 | 2.7 | 36 | 1.85@150mA | 0.012%/V | 25mV | 490 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||
SGM2202-1.8YN5G/TR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 1.8 | 0.15 | 2.7 | 36 | 1.84@150mA | 0.01%/V | 24mV | 700 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||
SGM2300-3.0YN3LG/TR
LDO Regulator Pos 3V 0.05A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3 | 0.05 | 18 | 0.01%/V | 10mV | 280 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
SGM2021-1.2YN3G/TR
LDO Regulator Pos 1.2V 0.3A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 1.2 | 0.3 | 2.5 | 5.5 | 0.4@300mA | 0.05%/V | 0.008%/mA | 400 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | Unknown | Unknown | EAR99 | No | |||
SGM2034-1.8YN3G/TR
LDO Regulator Pos 1.8V 0.25A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.2 | 1.8 | 0.25 | 1.7 | 7.5 | 0.2@100mA | 0.1%/V | 15mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No |