SG Micro Corp Power Management
138 SG Micro Corp Power Management
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Topology | Number of Supervisors | Number of Outputs | Number of Inputs | Function | Number of Switches | Motor Type | Maximum Reset Active Time - (ms) | Driver Configuration | Battery Type | Output Voltage - (V) | Output Driver | Maximum Switching Frequency - (kHz) | Output Voltage Range - (VDC) | Number of Drivers | Maximum Output Current - (A) | Maximum Operating Supply Voltage - (V) | Initial Accuracy | Minimum Reset Threshold Voltage - (V) | Output Type | Minimum Input Voltage - (V) | Input Voltage Range | Maximum Reset Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Rise Time - (ns) | Output Current - (mA) | Maximum Fall Time - (ns) | Maximum Supply Current - (uA) | Operating Supply Voltage Range - (V) | Efficiency - (%) | Typical Switch On Resistance - (mOhm) | Supplier Temperature Grade | Programmability | Minimum Operating Supply Voltage - (V) | Manual Reset | Maximum Dropout Voltage @ Current - (V) | Packaging | Battery Backup Switching | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SGM6013-ADJYTDI6G/TR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V 0.8A 6-Pin TDFN EP T/R
|
|
SG Micro Corp | Convertidor CC a CC y chip del regulador de conmutación | Synchronous Step Down | 1 | 0.6(Min) | 1600(Typ) | 0.8 | Adjustable | 2.5 | 5.5 | 95 | Tape and Reel | 0.5%(Typ) | 6 | TDFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| SGM2203-5.0AYK3LG/TR LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 822 | 36 | 1.85@150mA | 25mV | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SGM2203-3.3AYN3LG/TR
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 3.3 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 411 | 36 | 1.85@150mA | 25mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SGM2202-5.0AYN5G/TR
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 517 | 36 | 1.84@150mA | Tape and Reel | 24mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| SGM2203-3.3AYK3LG/TR LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 |
|
SG Micro Corp | Linear Regulators | LDO | 1 | 3.3 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 822 | 36 | 1.85@150mA | 25mV | 4 | SOT-89 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SGM2203-5.0AYN3LG/TR
LDO Regulator Pos 5V 0.15A 3-Pin SOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 411 | 36 | 1.85@150mA | 25mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SGM2203-3.0AYN5G/TR
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 3 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 411 | 36 | 1.85@150mA | 25mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SGM2203-3.3AYN5G/TR
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 3.3 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 411 | 36 | 1.85@150mA | 25mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SGM2203-5.0AYN5G/TR
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23
|
|
SG Micro Corp | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 0.15 | Fixed | 2.7 | 1.8 to 10|10 to 20|20 to 50 | 411 | 36 | 1.85@150mA | 25mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SGM6607YTN6G/TR
Conv DC-DC 3V to 20V Step Up Single-Out 38V 1.1A 6-Pin TSOT-23 T/R
|
|
SG Micro Corp | Convertidor CC a CC y chip del regulador de conmutación | Step Up | 1 | 38(Max) | 1200(Typ) | 1.1 | Adjustable | 3 | 20 | 93 | 6 | TSOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SGM6012-1.8YTN5G/TR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.8A 5-Pin TSOT-23 T/R
|
|
SG Micro Corp | Convertidor CC a CC y chip del regulador de conmutación | Synchronous Step Down | 1 | 1.8 | 1600(Typ) | 0.8 | Fixed | 2.5 | 5.5 | 95 | 0.5%(Typ) | 5 | TSOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SGM6012-ADJYTN5G/TR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V 0.8A 5-Pin TSOT-23 T/R
|
|
SG Micro Corp | Convertidor CC a CC y chip del regulador de conmutación | Synchronous Step Down | 1 | 0.6(Min) | 1600(Typ) | 0.8 | Adjustable | 2.5 | 5.5 | 95 | 0.5%(Typ) | 5 | TSOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SGM6013-1.2YTN5G/TR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.8A 5-Pin TSOT-23 T/R
|
|
SG Micro Corp | Convertidor CC a CC y chip del regulador de conmutación | Synchronous Step Down | 1 | 1.2 | 1600(Typ) | 0.8 | Fixed | 2.5 | 5.5 | 95 | Tape and Reel | 0.5%(Typ) | 5 | TSOT-23 | SOT | No | No | No | No | EAR99 | No |