Sensitron Semiconductor Reguladores y Controladores
3 Sensitron Semiconductor Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SHD501602 Standard Regulator -12V12V 1.5A 5-Pin(5+Tab) MO-78 |
|
Sensitron Semiconductor | Linear Regulators | Standard | 2 | Fixed | -12|12 | 1.5 | 3000 | -35|35 | 2.5@1A|1.8@1A | 18mV|20mV | 32mV|150mV | 5 | MO-78 | No | No | No | EAR99 | No | ||||
| GRP-DATA-SHD519011 Standard Regulator Pos 5V 1.5A 3-Pin SMD-1 |
|
Sensitron Semiconductor | Linear Regulators | Standard | 1 | Positive | Fixed | 5 | 1.5 | 20000 | 35 | 2.5@1A | 5mV | 12mV | 3 | SMD-1 | No | No | No | No | EAR99 | No | ||
| SEN-5032 Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257 |
|
Sensitron Semiconductor | Linear Regulators | Standard | 1 | Positive | Fixed | 15 | 1.5 | 15000 | 35 | 2.5@1A | 20mV | 35mV | 3 | TO-257 | TO | No | No | No | No | EAR99 | No |