Sensirion AG Sensores de presión industrial
5 Sensirion AG Sensor de presión industrial
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage Range - (V) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Media | IP Rating | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDP1108-R
Industrial Pressure Sensor 0.25V to 4V 0Pa to 500Pa Differential 3-Pin Single
|
Existencias
1,500
Desde $71.59 hasta $74.52
Por unidad
|
Sensirion AG | Sensor de presión industrial | Differential | 14.5psi | 1 | 8 | 0.25 to 4 | 6 | Air | Single | 3 | No | No | No | No | EAR99 | No | ||||||||||
SDP1000-L05
Industrial Pressure Sensor 0.25V to 4V -5Pa to 125Pa Absolute Medical 3-Pin Single
|
|
Sensirion AG | Sensor de presión industrial | Absolute | 29psi | 0.3 | 40 | 0.25 to 4 | 5.2 | Air|Gas | Single | 3 | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
SDP1000-L025
Industrial Pressure Sensor 0.25V to 4V -0.062kPa to 0.062kPa Differential Medical 3-Pin Single
|
Desde $64.94 hasta $70.37
Por unidad
|
Sensirion AG | Sensor de presión industrial | Single | 3 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SDP1000-L
Industrial Pressure Sensor 0.25V to 4V -20Pa to 500Pa Absolute Medical 3-Pin Single
|
Desde $64.94 hasta $70.37
Por unidad
|
Sensirion AG | Sensor de presión industrial | Absolute | 29psi | 0.2 | 40 | 0.25 to 4 | 5.2 | Air|Gas | Single | 3 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
SDP2000-L
Industrial Pressure Sensor 0.25V to 4V -100Pa to 3500Pa Differential Medical 3-Pin Single
|
Desde $66.36 hasta $69.82
Por unidad
|
Sensirion AG | Sensor de presión industrial | Differential | 14.5psi | 1 | 40 | 0.25 to 4 | 5.2 | Air | Single | 3 | No | No | No | No | EAR99 | No |