Sensata Technologies Sensores de presión industrial
2 Sensata Technologies Sensor de presión industrial
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage Range - (V) | Maximum Output Current - (mA) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Type | Port Size | Electrical Termination | Media | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 112CP3-4 Pressure Sensor 0.5V to 4.5V 9psi to 149psi Absolute |
|
Sensata Technologies | Sensor de presión industrial | Absolute | 447psi | 0.5 to 4.5 | 15 | No | No | No | No | EAR99 | ||||||||||||||
| 112CP3-6 Industrial Pressure Sensor 0.5V to 4.5V 9psi to 149psi Absolute |
|
Sensata Technologies | Sensor de presión industrial | Absolute | 447psi | ±0.8 | 10 | 0.5 to 4.5 | 8 | 15 | Male | 1/4 NPT | AMP Connector | Air|Liquid | No | No | No | No | EAR99 |