nVent SCHROFF Suministros de energía
5 nVent SCHROFF Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Accessory Type | Power Supply Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Input/Output Type | Maximum DC Input Voltage - (V) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Medical Application | Packaging | Efficiency - (%) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 60800-122 Female Strip For AC to DC Power Supplies Package |
Existencias
54
$2.2293
Por unidad
|
Schroff GmbH | Power Supply Accessories | Female Strip | AC to DC Power Supplies | Package | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
13100170
AC/DC Power Supply Single-OUT 5V 10A 50W
|
|
Schroff GmbH | Suministro de energía de AC a CC | Switching | Enclosed | 1 | Fixed | 5 | 10 | 50 | 90 | 253 | No | 100 | 360 | 88 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
13100102
AC/DC Power Supply Single-OUT 5V 16A 80W
|
|
Schroff GmbH | Suministro de energía de AC a CC | Switching | Enclosed | 1 | Fixed | 5 | 16 | 80 | 90 | 264 | No | 100 | AC/DC | 360 | No | No | No | No | No | EAR99 | No | ||||||||
13100103
AC/DC Power Supply Single-OUT 12V 8.3A 100W 15-Pin
|
|
Schroff GmbH | Suministro de energía de AC a CC | Switching | Enclosed | 1 | Fixed | 12 | 8.3 | 100 | 90 | 264 | No | 100 | AC/DC | 360 | No | 15 | No | No | No | No | EAR99 | No | |||||||
13100122
AC/DC Power Supply Triple-OUT 5V/12V/12V 8A/2.5A/2.5A 100W Package
|
|
Schroff GmbH | Suministro de energía de AC a CC | Switching | Enclosed | 3 | Fixed | 12|5 | 2.5|8 | 100 | 90 | 254 | Yes | 100 | 360 | No | No | No | No | No |