Sanken Electric Co., Ltd Reguladores y Controladores
6 Sanken Electric Co., Ltd Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Voltage - (V) | Output Type | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-3025KS
LDO Regulator Pos 2.5V 1A 8-Pin SOP
|
Existencias
2,000
Desde $0.341 hasta $0.427
Por unidad
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | 2.5 | Fixed | 1 | 2.4 | 0.4@0.5A | 10mV | 40mV | 760 | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||
SI-3120KM
LDO Regulator Pos 12V 1A 6-Pin(5+Tab) TO-252
|
Existencias
495
Desde $0.545 hasta $1.10
Por unidad
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | 12 | Fixed | 1 | 25 | 0.3@500mA|0.6@1A | 72mV | 180mV | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||
SI-3010KM
LDO Regulator Pos 1.02V 1A 6-Pin(5+Tab) TO-252
|
Existencias
490
Desde $0.541 hasta $1.04
Por unidad
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | 1.02(Min) | Adjustable | 1 | 2.4 | 27 | 0.3@0.5A|0.6@1A | 30mV | 75mV | 1000 | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |
SPF3009
Surface mount type Dual output system regulator
|
Existencias
500
Desde $2.54 hasta $4.77
Por unidad
|
Sanken Electric | Linear Regulators | 16 | Case SPF | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
SI-3012LU
LDO Regulator Pos 1.5V to 15V 0.25A 6-Pin(5+Tab) SOT-89
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | 1.5 to 15 | Adjustable | 0.25 | 2.4 | 17 | 0.5@250mA|0.3@100mA | 10mV | 20mV | 750 | 6 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |
NR301E
LDO Regulator Pos 1.1V to 16V 1A 8-Pin SOIC
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | 1.1 to 16 | Adjustable | 1 | 2.7 | 27 | 0.4@0.5A|0.8@1A | 50mV | 60mV | 2270 | 8 | SOIC | SO | No | No | No | No | EAR99 | No |