Sanken Electric Co., Ltd Microcontrollers and Processors
1 Sanken Electric Co., Ltd Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Number of ADCs | SPI | Number of Timers | ADC Channels | Number of DACs | USB | USART | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Maximum Expanded Memory Size | Interface Type | I2C | DAC Resolution - (bit) | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MD6602FNV
MCU 8-bit 8051 CISC 32KB Flash 3.3V 40-Pin QFN EP
|
|
Sanken Electric | Microcontrollers - MCUs | 50 | CISC | 8051 | 50 | 8 | Flash | 32KB | 1KB | 2 | 1 | 4 | 12/12 | 4 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 8051 | I2C/SPI/UART | 1 | 10/10/10/10 | 10/12 | 40 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | No |