Samsung Electro-Mechanics Suministros de energía
2 Samsung Electro-Mechanics Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Output Voltage Range - (VDC) | Number of Outputs | Maximum Output Current - (A) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Termination Style | Input Voltage Range - (V) | Input/Output Type | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Efficiency - (%) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-EPF007040WW
AC/DC LED Power Supply 75W Single
|
|
Samsung Electro-Mechanics | Suministros de energía LED | Constant Current | 22 to 52 | 1 | 2100 | 75 | 0-10V | 0.9(Min) | Lead Wire | 108VAC to 305VAC | AC/DC | 395 | 88(Typ) | No | No | No | No | No | EAR99 | No | ||||||
| SI-EPF006400WW AC/DC LED Power Supply 83W Single |
|
Samsung Electro-Mechanics | Suministros de energía LED | Constant Current | 27 to 54 | 1 | 1550 | 83 | 0.95(Min) | Lead Wire | 198VAC to 264VAC | AC/DC | 5Year | Box | 87(Min) | No | No | No | No | No | EAR99 | No |