Samsung ARTIK Productos informáticos
1 Samsung ARTIK Productos informáticos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Processor Family | Wake-on-LAN | Processor Speed - (Hz) | PCI Mini | Processor Cores | PCIe Mini | System Memory Type | PCIe x1 | Maximum Operating Supply Voltage - (VAC) | Display Type | PCIe x2 | Typical Operating Supply Voltage - (V) | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | SMBus | PCIe x16 | ECC Support | Data Cache Size - (B) | PS/2 | PCI-X | Number of Ethernet Ports | VGA | RS422 | UART | SPI | CAN | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | Minimum Operating Supply Voltage | Graphic Card Resolution - (Pixels) | Medical Application | Product Height - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIP-007AFS001
Compact SOM with ARM Processor 1GB RAM
|
|
Samsung ARTIK | Sistema en módulos - SOM | ARM | No | 1.4G | 0 | Octa Core | 0 | DDR3 | 0 | LCD | 0 | 0 | 1G | 0 | 4 | Yes | Compact | 800MHz | 0 | 0 | Yes | 1M | 0 | 0 | 1 | 0 | 0 | 3 | 2 | 0 | 3 | 2@I2S | 0 | 0 | No | 31 | HDMI|LVDS|MIPI DSI | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 36 | 0 | 49 | 1920x1080 | No | 3.45 | No | No | No | No | 5A992c. |