ROHM Semiconductor Microcontroladores y Procesadores
64 ROHM Semiconductor Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Tone Control Band | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Number of Audio Inputs | Device Core | Number of Audio Outputs | Volume Step - (dB) | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Volume Control Range - (dB) | Instruction Cache Size | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Processing Unit | Maximum Operating Supply Voltage - (V) | RAM Size | Maximum Supply Current - (A) | Watchdog | Data Cache Size | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | Number of DACs | USB | USART | UART | CAN | PCI | Ethernet | Programmability | I2S | Core Architecture | Type | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ML62Q1712-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 41 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1710-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 8KB | 41 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML610Q305-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 96KB | 1KB | 16 | 1 | 0 | 4 | 3 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 32 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML62Q1367-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 4KB | 28 | 1 | 0 | 10 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 32 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||
ML62Q2504-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 24 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 32 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML610Q306-NNNGDZW5BX
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 36-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 96KB | 1KB | 19 | 1 | 0 | 4 | 4 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 36 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||||||
ML62Q2703-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2702-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 35 | 1 | 0 | 12 | 10 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2722-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 51 | 1 | 0 | 12 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q2723-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 96KB | 8KB | 51 | 1 | 0 | 12 | 12 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 12 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
| ML62Q2035-NNNTDZWATZ MCU 16-bit nX-U16/100 RISC 32KB Flash 5V 20-Pin TSSOP |
|
Rohm | Microcontrollers - MCUs | 64 | RISC | nX-U16/100 | 64 | 16 | Flash | 32KB | 2KB | 16 | 1 | 0 | 12 | 5 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 8 | 2 | 12 | 20 | TSSOP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
ML62Q2045-NNNGDZW5BY
MCU 16-bit nX-U16/100 RISC 32KB Flash 5V 24-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | 64 | RISC | nX-U16/100 | 64 | 16 | Flash | 32KB | 2KB | 20 | 1 | 0 | 15 | 5 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 8 | 2 | 12 | 24 | WQFN EP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
ML63Q2537-NNNTBZWBY
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 48 | RISC | ARM Cortex M0+ | 48 | 32 | Flash | 256KB | 16KB | 34 | 2 | 0 | 9 | 12/12 | 0 | 0 | 4 | 1 | 0 | Yes | 0 | ARM | 900 | CAN/I2C/UART | 1 | 12/12 | 48 | TQFP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||
ML63Q2557-NNNTBZWBY
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 48 | RISC | ARM Cortex M0+ | 48 | 32 | Flash | 256KB | 16KB | 49 | 2 | 0 | 9 | 12/12 | 0 | 0 | 4 | 1 | 0 | Yes | 0 | ARM | 900 | CAN/I2C/UART | 1 | 12/12 | 64 | TQFP | No | No | No | 3A991.a.2 | No |