ROHM Semiconductor Microcontroladores y Procesadores
64 ROHM Semiconductor Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Tone Control Band | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Number of Audio Inputs | Device Core | Number of Audio Outputs | Volume Step - (dB) | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Volume Control Range - (dB) | Instruction Cache Size | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Processing Unit | Maximum Operating Supply Voltage - (V) | RAM Size | Maximum Supply Current - (A) | Watchdog | Data Cache Size | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | Number of DACs | USB | USART | UART | CAN | PCI | Ethernet | Programmability | I2S | Core Architecture | Type | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ML62Q2504-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 24 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 32 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q1729-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 512KB | 32KB | 53 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1325-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 16-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 2KB | 12 | 1 | 0 | 8 | 6 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 16 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1347-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 24-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 4KB | 20 | 1 | 0 | 10 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 24 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||
ML62Q1365-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 4KB | 28 | 1 | 0 | 10 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 32 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q2522-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 40-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 32 | 1 | 0 | 12 | 14 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 12 | 40 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1323-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 16-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 16KB | 2KB | 12 | 1 | 0 | 8 | 6 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 16 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1544-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 46 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1534-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 42 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||
ML62Q1542-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 46 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1554-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 58 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1557-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 256KB | 16KB | 58 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||
ML62Q1367-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 4KB | 28 | 1 | 0 | 10 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 32 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1722-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 53 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1323-NNNMBZ0ATL
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 16-Pin SSOP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 16KB | 2KB | 12 | 1 | 0 | 8 | 6 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 16 | SSOP | SO | No | No | No | No | |||||||||||||||||||||||
ML610Q327-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 192KB Flash 3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | 8.192 | RISC | nX-U8/100 | 8.192 | 8 | Flash | 192KB | 4KB | 32 | 1 | 0 | 4 | 8 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 1 | 10 | 48 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML62Q1333-NNNTDZWATL
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 16KB | 2KB | 16 | 1 | 0 | 8 | 8 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 20 | TSSOP | SO | No | No | No | No | |||||||||||||||||||||||
ML62Q1335-NNNTDZWATL
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 2KB | 16 | 1 | 0 | 8 | 8 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 2 | 10 | 20 | TSSOP | SO | No | No | No | No | |||||||||||||||||||||||
ML62Q1550-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 8KB | 58 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1727-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 256KB | 16KB | 53 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1720-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 8KB | 53 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1714-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 41 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1724-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 128KB | 8KB | 53 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 3 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1552-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 64KB | 8KB | 58 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1540-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | 24 | RISC | nX-U16/100 | 24 | 16 | Flash | 32KB | 8KB | 46 | 1 | 0 | 2 | 12 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 1000 | I2C/UART | 2 | 8 | 1 | 10 | 52 | TQFP | QFP | No | No | No | No |