ROHM Semiconductor Memoria
230 ROHM Semiconductor Memoria
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Density - (bit) | Process Technology | Density in Bits - (bit) | Programmability | Organization | Number of Bits per Word - (bit) | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Interface Type | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR25G512FVM-5ATR
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
Desde $0.7838 hasta $0.8495
Por unidad
|
Rohm | EEPROM | 512K | 524288 | Yes | 64Kx8 | 8 | 200(Min) | Serial-SPI | 25 | 16 | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||
BR25H256FVM-5ACTR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||
BR24H01FVM-5ACTR
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 128x8 | 8 | 100(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24H01F-5ACE2
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 128x8 | 8 | 100(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24G02FJ-5E2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 256x8 | 8 | 200(Min) | Serial-I2C | 450 | 3 | 1 | Yes | 8 | SOP-J | No | No | No | EAR99 | No | |||||||||||||
BR93A56RFJ-WME2
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 128x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR93G66FJ-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8|256x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25H128FVT-5ACE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
Desde $0.4611 hasta $0.4744
Por unidad
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93A56RF-WME2
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 128x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24H04FJ-5ACE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8 | 8 | 100(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24G64F-5E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 64K | 65536 | Yes | 8Kx8 | 200(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BR25H128NUX-5ACTR
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H02F-5ACE2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 256x8 | 8 | 100(Min) | Serial-I2C | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR93G66F-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8|256x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24H256NUX-5ACTR
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 100(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR25G128FJ-3GE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24G64FVT-5E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 64K | 65536 | Yes | 8Kx8 | 200(Min) | Serial-2Wire | 450 | 3 | 2 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||
BR93A46F-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
| BR25H320NUX-5ACTR EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 32K | 32768 | Yes | 4Kx8 | 8 | 100(Min) | Serial-SPI | 20 | 16 | 8 | Yes | Automotive | Tape and Reel | 8 | VSON EP | SON | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25H040F-5ACE2
EEPROM Serial-SPI 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25G256FVM-5ATR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 8 | 200(Min) | Serial-SPI | 20 | 16 | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||
BR25H020FVM-5ACTR
EEPROM Serial-SPI 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 256x8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93G56-3A
EEPROM Serial-3Wire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin DIP-T Tube
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 128x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tube | 8 | DIP-T | DIP | No | No | No | No | EAR99 | No | ||||||||||||
BR93G66NUX-3TTR
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8|256x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | ||||||||||||
BR24L02F-WE2
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
Desde $0.2059 hasta $0.2205
Por unidad
|
Rohm | EEPROM | 2K | 2048 | Yes | 256x8 | 8 | 40(Min) | Serial-2Wire | 900 | 3 | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No |