ROHM Semiconductor Adquisición de datos
11 ROHM Semiconductor Adquisición de datos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Converter Type | Architecture | Resolution | Number of ADCs | Number of Input Channels | Number of DAC Channels | Input Signal Type | Sampling Rate - (ksps) | Number of Outputs per Chip | Maximum Settling Time - (us) | Interface Type | Input Type | Output Type | Voltage Reference | Polarity of Input Voltage | Voltage Supply Source | Input Voltage | Power Supply Type | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Power Dissipation - (mW) | Integral Nonlinearity Error | Signal to Noise Ratio | No Missing Codes - (bit) | Packaging | Minimum Single Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BH2220FVM-TR
DAC 3-CH R-2R 8-bit 8-Pin MSOP T/R
|
|
Rohm | DAC | General Purpose | R-2R | 8bit | 3 | 3 | 100 | Serial (3-Wire) | Voltage | Single | 470 | ±1.5LSB | Tape and Reel | 2.7 | 8 | MSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||
BU2506FV-E2
DAC 8-CH R-2R 10-bit 20-Pin SSOP-B T/R
|
|
Rohm | DAC | General Purpose | R-2R | 10bit | 8 | 8 | 20 | Serial (3-Wire) | Voltage | Supply | Single | 750 | ±3.5LSB | Tape and Reel | 4.5 | 20 | SSOP-B | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||
BD79104FV-LAE2
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin SSOP-B
|
Desde $2.203 hasta $2.382
Por unidad
|
Rohm | ADC | General Purpose | SAR | 12bit | 1 | 8 | Single-Ended | 1Msps | Serial (SPI, QSPI, Microwire) | Voltage | Supply | Unipolar | Analog and Digital | 5.25V | ±1.2LSB | 72dB(Typ) | 12 | 16 | SSOP-B | SO | No | No | No | EAR99 | No | |||||||||||||||
BU22210MUV-E2
DAC 10-CH R-2R 10-bit 16-Pin VQFN-V EP T/R
|
|
Rohm | DAC | General Purpose | R-2R | 10bit | 10 | 10 | Serial (3-Wire) | Current | Single | ±2LSB | Tape and Reel | 2.7 | 16 | VQFN-V EP | QFN | No | No | No | No | EAR99 | No | |||||||||||||||||||
BD79703FV-LBE2
DAC 6-CH R-2R 8-bit 14-Pin SSOP-B
|
|
Rohm | DAC | 14 | SSOP-B | SO | No | No | No | No | ||||||||||||||||||||||||||||||||
BD79124MUF-CE2
8-Channel Single ADC SAR 140ksps 12-bit Serial 16-Pin VQFN EP Automotive AEC-Q100
|
|
Rohm | ADC | 16 | VQFN EP | QFN | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
BD79702FV-LBE2
DAC 4-CH R-2R 8-bit 14-Pin SSOP-B
|
|
Rohm | DAC | 14 | SSOP-B | SO | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BD79700FVM-LBTR
DAC 2-CH R-2R 8-bit 8-Pin MSOP
|
|
Rohm | DAC | 8 | MSOP | SO | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BH2221FV-E2
DAC 12-CH R-2R 8-bit 20-Pin SSOP-B T/R
|
|
Rohm | DAC | General Purpose | R-2R | 8bit | 12 | 12 | 100 | Serial (3-Wire) | Voltage | Single | 650 | ±1.5LSB | Tape and Reel | 2.7 | 20 | SSOP-B | SO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| BD34302EKV-E2 DAC 2-CH Segment 32-bit 64-Pin HTQFP EP |
|
Rohm | DAC | 64 | HTQFP EP | QFP | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BD79701FVM-LBTR
DAC 3-CH R-2R 8-bit 8-Pin MSOP
|
|
Rohm | DAC | 8 | MSOP | SO | No | No | No | EAR99 | No |