ROHM Semiconductor Amplificadores y comparadores
145 ROHM Semiconductor Amplificadores y comparadores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Rail to Rail | Number of Elements per Chip | Manufacturer Type | Number of Channels per Chip | Typical Response Time Range - (us) | Typical Gain Bandwidth Product - (MHz) | Maximum Operating Supply Voltage - (V) | Output Type | Maximum Voltage Gain - (dB) | Minimum PSRR - (dB) | Maximum Input Offset Current - (uA) | Maximum Input Offset Voltage - (mV) | Maximum Input Bias Current - (uA) | Typical Slew Rate - (V/us) | Shut Down Support | Maximum Power Dissipation - (mW) | Power Supply Type | Packaging | Minimum Single Supply Voltage - (V) | Minimum Dual Supply Voltage - (V) | Minimum CMRR - (dB) | Maximum Supply Current - (mA) | Maximum Single Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD87554YFV-CE2
Op Amp Quad GP R-R I/O ±7.5V/15V 14-Pin SSOP-B T/R Automotive AEC-Q100
|
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | Rail to Rail Input/Output | General Purpose Amplifier | 4 | CMOS | 75 | 4@5V | 2.4@5V | No | Single|Dual | Tape and Reel | 4 | ±2 | 60 | 15 | ±7.5 | 14 | SSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
BD87522FJ-LBE2
Op Amp Dual GP R-R I/O ±7.5V/15V 8-Pin SOP-J
|
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | Rail to Rail Input/Output | General Purpose Amplifier | 2 | CMOS | 75 | 1@5V | 2.4@5V | No | Single|Dual | 4 | ±2 | 70 | 15 | ±7.5 | 8 | SOP-J | SO | No | No | No | EAR99 | No | ||||||||||||||||
LM2903FVM-TR
Comparator Dual ±16V/32V 8-Pin MSOP T/R
|
|
Rohm | Comparadores | No | Ground Sense Comparator | 2 | 0.5 to 5 | Open Collector | 4.5@5V | 0.25@5V | 580 | Single|Dual | Tape and Reel | 3 | 32 | ±16 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||
TLR4377YFV-CE2
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SSOP-B T/R Automotive AEC-Q100
|
|
Rohm | Amplificadores operacionales | Precision Amplifier | Rail to Rail Input/Output | Precision Amplifier | 4 | 4 | CMOS | 75 | 1.2@5V | 2@5V | No | Single|Dual | Tape and Reel | 2.5 | ±1.25 | 80 | 5.5 | ±2.75 | 14 | SSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||
LM2904EYFVM-CTR
Op Amp Dual GP ±18V/36V 8-Pin MSOP T/R Automotive AEC-Q100
|
Desde $0.5352 hasta $0.5562
Por unidad
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | General Purpose Amplifier | 2 | 0.5 | 70 | 0.04@5V | 6@5V | 0.06@5V | 0.2@5V | No | Single|Dual | Tape and Reel | 3 | ±1.5 | 60 | 36 | ±18 | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
TLR1901GXZ-E2
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V
|
Desde $0.7739 hasta $0.8387
Por unidad
|
Rohm | Amplificadores operacionales | Low Power Amplifier | Rail to Rail Input/Output | Low Power Amplifier | 1 | 0.0004 | CMOS | 70 | 0.55@3V | 0.0003@3V | No | Single|Dual | 1.7 | ±0.85 | 60 | 5.5 | ±2.75 | No | No | No | EAR99 | No | ||||||||||||||||||
LM2901FV-E2
Comparator Quad ±16V/32V 14-Pin SSOP-B T/R
|
|
Rohm | Comparadores | No | General Purpose Comparator | 4 | 0.5 to 5 | Open Collector | 4.5@5V | 0.25@5V | 870 | Single|Dual | Tape and Reel | 3 | 32 | ±16 | 14 | SSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||||||||
BD77502FVM-TR
Op Amp Dual High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin MSOP T/R
|
|
Rohm | Amplificadores operacionales | High Speed Amplifier | Rail to Rail Output | High Speed Amplifier | 2 | 8 | CMOS | 50 | 27@12V | 10@12V | No | Single|Dual | Tape and Reel | 7 | ±3.5 | 50 | 15 | ±7.5 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | |||||||||||||
BD87581YG-CTR
Op Amp Single GP R-R I/O ±7V/14V 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | Rail to Rail Input/Output | General Purpose Amplifier | 1 | 4 | CMOS | 60 | 9@5V | 3.5@5V | No | Single|Dual | Tape and Reel | 4 | ±2 | 50 | 14 | ±7 | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||
LM393FV-E2
Comparator Dual ±16V/32V 8-Pin SSOP-B T/R
|
|
Rohm | Comparadores | No | General Purpose Comparator | 2 | 0.5 to 5 | Open Collector | 4.5@5V | 0.25@5V | 620 | Single|Dual | Tape and Reel | 3 | 32 | ±16 | 8 | SSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||||||||
BD14211G-LATR
SP Amp Current Sense Amp Single 5.5V 6-Pin SSOP
|
|
Rohm | Amplificador SP | Current Sense Amplifier | 2 | 1 | 33.98(Typ) | 0.6@5V | 1(Typ)@5V | Single | 2.7 | 5.5 | 6 | SSOP | SO | No | No | No | EAR99 | No | ||||||||||||||||||||||
LM8391EYG-CTR
Comparator Single ±18V/36V 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Comparadores | Ground Sense Comparator | 1 | 0.5 to 5 | Open Collector | 0.04@5V | 5@5V | 0.25@5V | Single|Dual | Tape and Reel | 3 | 36 | ±18 | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2.a | No | ||||||||||||||||||
BA2901YF-MGE2
Comparator Quad ±18V/36V 14-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | Comparadores | No | General Purpose Comparator | 4 | 0.5 to 5 | Open Collector | 7@5V | 0.25@5V | 560 | Single|Dual | Tape and Reel | 2 | 36 | ±18 | 14 | SOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||
LM339FVJ-E2
Comparator Quad ±16V/32V 14-Pin TSSOP-BJ T/R
|
|
Rohm | Comparadores | No | General Purpose Comparator | 4 | 0.5 to 5 | Open Collector | 4.5@5V | 0.25@5V | 850 | Single|Dual | Tape and Reel | 3 | 32 | ±16 | 14 | TSSOP-BJ | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BD87521G-LBTR
Op Amp Single GP R-R I/O ±7.5V/15V 5-Pin SSOP T/R
|
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | Rail to Rail Input/Output | General Purpose Amplifier | 1 | 2.3 | CMOS | 75 | 1.5@5V | 2.4@5V | No | Single|Dual | Tape and Reel | 4 | ±2 | 70 | 15 | ±7.5 | 5 | SSOP | SO | No | No | No | EAR99 | No | ||||||||||||||
LMR1002F-LBE2
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP
|
|
Rohm | Amplificadores operacionales | Zero Drift Amplifier | Rail to Rail Input/Output | Zero Drift Amplifier | 1 | 1.5 | CMOS | 95 | 9@5V | 1.3@5V | No | Single|Dual | 2.7 | ±1.35 | 110 | 5.5 | ±2.75 | 8 | SOP | SO | No | No | No | EAR99 | No | |||||||||||||||
| BD5291GWL-E2 Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin UCSP50L1 T/R |
|
Rohm | Amplificadores operacionales | Low Offset Voltage Amplifier | Rail to Rail Input/Output | Low Offset Voltage Amplifier | 1 | 3.2 | 70 | 2.5@3.3V | 2.5@3.3V | No | Single|Dual | Tape and Reel | 1.7 | ±0.85 | 70 | 5.5 | ±2.75 | 5 | UCSP50L1 | CSP | No | No | No | EAR99 | No | |||||||||||||||
BD7284F-LBE2
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOP T/R
|
|
Rohm | Amplificadores operacionales | Low Noise Amplifier | Rail to Rail Input/Output | Low Noise Amplifier | 4 | 7 | CMOS | 65 | 1.6@5V | 10@5V | No | Single|Dual | Tape and Reel | 2.5 | ±1.25 | 65 | 2.6 | 5.5 | ±2.75 | 14 | SOP | SO | No | No | No | EAR99 | No | |||||||||||||
LM393FVT-E2
Comparator Dual ±16V/32V 8-Pin TSSOP-B T/R
|
|
Rohm | Comparadores | No | General Purpose Comparator | 2 | 0.5 to 5 | Open Collector | 4.5@5V | 0.25@5V | 620 | Single|Dual | Tape and Reel | 3 | 32 | ±16 | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||||||||
| BD5294EFV-LBE2 Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin SSOP-B |
|
Rohm | Amplificadores operacionales | Low Offset Voltage Amplifier | Rail to Rail Input/Output | Low Offset Voltage Amplifier | 4 | 3 | CMOS | 70 | 2.5@5V | 2@5V | No | Single|Dual | 1.7 | ±0.85 | 70 | 5.5 | ±2.75 | 14 | SSOP-B | SO | No | No | No | EAR99 | No | |||||||||||||||
BA2904SF-E2
Op Amp Dual Ground Sense Amplifier ±16V/32V 8-Pin SOP T/R
|
|
Rohm | Amplificadores operacionales | Ground Sense Amplifier | Ground Sense Amplifier | 2 | 65 | 0.05@5V | 7@5V | 0.25@5V | 0.2@15V | No | Single|Dual | Tape and Reel | 3 | ±1.5 | 50 | 32 | ±16 | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||||
TLR2377YFVM-CTR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | Amplificadores operacionales | Precision Amplifier | Rail to Rail Input/Output | Precision Amplifier | 2 | 4 | CMOS | 75 | 1.2@5V | 2@5V | No | Single|Dual | Tape and Reel | 2.5 | ±1.25 | 80 | 5.5 | ±2.75 | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
LM2903EYF-CE2
Comparator Dual ±16V/32V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | Comparadores | No | General Purpose Comparator | 2 | 0.5 to 5 | 5@5V | 0.25@5V | Single|Dual | Tape and Reel | 3 | 1@5V | 32 | ±16 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2.a | No | |||||||||||||||||
BD87521YG-CTR
Op Amp Single GP R-R I/O ±7.5V/15V 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Amplificadores operacionales | General Purpose Amplifier | Rail to Rail Input/Output | General Purpose Amplifier | 1 | 2.3 | CMOS | 75 | 1.5@5V | 2.4@5V | No | Single|Dual | Tape and Reel | 4 | ±2 | 70 | 15 | ±7.5 | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
LMR1002G-LBTR
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 5-Pin SSOP
|
|
Rohm | Amplificadores operacionales | Zero Drift Amplifier | Rail to Rail Input/Output | Zero Drift Amplifier | 1 | 1.5 | CMOS | 95 | 9@5V | 1.3@5V | No | Single|Dual | 2.7 | ±1.35 | 110 | 5.5 | ±2.75 | 5 | SSOP | SO | No | No | No | EAR99 | No |