RDI Componentes de audio
6 RDI, Inc Componentes de audio
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Technology | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sensitivity - (dB) | Maximum Resonant Frequency - (Hz) | Sound Pressure - (dBA) | Minimum S/N Ratio - (dB) | Minimum Sound Pressure - (dBA) | Maximum Impedance - (Ohm) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Current Consumption - (mA) | Minimum Operating Supply Voltage | Maximum Input Power - (W) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Magnet Material | Directivity | Termination Method | Shape | Cone Material | Housing Material | Product Weight - (g) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| REM-6027F-1.5 Mic Omni-Directional 2200Ohm -38dB 3VDC Round |
Existencias
79
$0.1313
Por unidad
|
RDI | Micrófonos | 50 to 16000 | -38 | 60 | 2200 | 0.5 | Omni-Directional | Round | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
| DMT-1606S-NL Audio 4V 7V 30mA 6V 85dB Through Hole Pin |
Existencias
1,925
$0.8453
Por unidad
|
RDI | Indicadores de audio y alertas | 2300(Typ) | 85dB | 30 | Pin | 7 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
| REM-6027F-1.5-NL Mic Omni-Directional 2200Ohm -38dB 3VDC Round |
|
RDI | Micrófonos | 50 to 16000 | -38 | 60 | 2200 | 0.5 | Omni-Directional | Round | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
| DMT-1612S-NL Audio 6V 18V 30mA 12V 85dB Through Hole Pin |
Desde $1.1924 hasta $1.2804
Por unidad
|
RDI | Indicadores de audio y alertas | 2300 | 85dB | 30 | Pin | No | No | EAR99 | |||||||||||||||||||||||
| 28A105032BIP04281.5 Speakers Neodymium Iron Boron 800Hz 0.8W 90dBA 32Ohm Round Wire |
|
RDI | Altavoces | Magnet | 800 | 800 to 5900 | 90 | 32 | 0.5 | 0.8 | Neodymium Iron Boron | Wire | Round | Mylar | Iron | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
| DMT-1206S-NL Audio 4VDC 8VDC 30mA 6VDC 80dB Through Hole Pin |
Desde $0.5376 hasta $0.5827
Por unidad
|
RDI | Indicadores de audio y alertas | 80dB | 30 | Pin | No | Unknown | Unknown | Unknown | EAR99 |