QUALCOMM Microcontrollers and Processors
186 QUALCOMM Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Supported Device Technology | Device Core | Core Architecture | Number of CPU Cores | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | PWM | Operating Systems | DAC Resolution - (bit) | Process Technology | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | I2C | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DB-QCC3002-WLCSP-CE751-1A QCC3002 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3002 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DB-QCC3006-8X8QFN-CE680-1A QCC3006 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3006 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DB-QCC3007-8X8QFN-CE679-1A QCC3007 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
Desde $209.97 hasta $213.33
Por unidad
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3007 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DB-QCC3005-BGA-CE729-1A QCC3005 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3005 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DB-QCC3003-6X6QFN-CE690-1A QCC3003 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3003 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DK-QCC3004-BGA-CE742-1A QCC3004 Application Processor and SOC Development Kit 80MHz CPU |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Kit | QCC3004 | Application Processor and SOC | 80 | No | No | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| DK-QCC3006-8X8QFN-CE680-1A QCC3006 Application Processor and SOC Development Kit 80MHz CPU |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Kit | QCC3006 | Application Processor and SOC | 80 | No | No | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| DK-QCC3001-BGA-CE889-1A QCC3001 Application Processor and SOC Development Kit 80MHz CPU |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Kit | QCC3001 | Application Processor and SOC | 80 | No | No | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CSRA63210A11-IQQW-R
SOC QCC300x 52-Pin QFN
|
|
QUALCOMM | SOC y procesadores de la aplicación | System-On-Chip | QCC300x | Flash | 80 | 1 | I2C/SPI/UART/USB | Microcontroller | 0 | Yes | 16 | 1 | 1 | 0 | 0 | 0 | 0 | 1 | 52 | QFN | QFN | No | Unknown | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||
| DB-QCC3002-BGA-CE890-1A QCC3002 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3002 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| DB-QCC3004-BGA-CE742-1A QCC3004 Application Processor and SOC Development Board 80MHz CPU Flash/ROM |
|
QUALCOMM | Placas y kits de desarrollo del sistema integrado | Development Board | QCC3004 | Application Processor and SOC | Flash/ROM | 80 | No | No | Unknown | Yes | Unknown | 5A992c. | No |