iNRCORE, LLC Magnetics
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R8244NLT
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 6T:2T:1T | 0.021/0.16 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FPQ1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Desde $77.70 hasta $90.70
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Flat | 3 | 100Vrms | 8 | 15.86 | 6.35 | 41.26 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| QC1553-24 Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:2CT | 1.3 | Pin | 2.6 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9110T
Inductor Power Shielded Wirewound 15uH/13.4uH 20% 3.6A 0.03Ohm DCR T/R
|
|
iNRCORE, LLC | Montaje superficial de inductores | Power | Wirewound | Shielded | 15u(OCL)/13.4u | 20% | 3.6 | 3.6 | 0.03 | 4 | 10.5 | 10.5 | 6.3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
10GB-6012NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $17.65 hasta $34.84
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 12.98 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8205NLT
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 6T:6T:4T | 0.021/0.021/0.078 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| QC1553-25 Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1.5CT | 0.9 | Pin | 2.5 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8239NLT
Switching Transformer 5T:1T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 5T:1T:1T | 0.015/0.47 | Screw | 0.00112/0.00112 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9221
Inductor Power Shielded Wirewound 120uH/112uH 20% 1.07A 0.316Ohm DCR
|
|
iNRCORE, LLC | Montaje superficial de inductores | Power | Wirewound | Shielded | 120u(OCL)/112u | 20% | 1.07 | 1.2 | 0.316 | 4 | 10.5 | 10.5 | 5.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6006
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | 11@500MHz | 1@500MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.97 | 12.45 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003XNLT
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Desde $32.00 hasta $41.19
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 50 | 27.94 | 8.66 | 10.92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
T-3200SCTT
Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $22.46 hasta $31.48
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1:1 | -4.5 | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 5.97 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| QT1553-51 Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Desde $62.15 hasta $66.55
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1.79CT | 0.9 | Pin | 2.5 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FPQT1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Flat | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9116
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR
|
|
iNRCORE, LLC | Montaje superficial de inductores | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 4 | 10.5 | 10.5 | 6.3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
Q1553-5
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Desde $40.79 hasta $52.88
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8230NL
Switching Transformer 4T:4T 0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 4T:4T | 0.013 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8215NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Transformador de conmutación | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1ZUHE
Telecom Transformer 1CT:1CT 6 Terminal Pin Thru-Hole
|
Desde $19.12 hasta $93.45
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Interface Transformer | 1CT:1CT | Pin | 100Vrms | DIP | 6 | 12.7 | 6.35 | 8.89 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| 100B-4007T Telecom Transformer 1:1 48 Terminal Gull Wing SMD |
Desde $20.71 hasta $28.10
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100Base-T Transformer Modules | 1:1 | -12@80MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | SMD | 48 | 28.45 | 7.11 | 16 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6012XNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $33.48 hasta $37.86
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 12.98 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-1250SCTNLT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $32.68 hasta $35.28
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@125MHz to 650MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 4.57 | 11.05 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PA3855.005NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.126Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Transformador de conmutación | Flyback Transformer | 57V | 5V | 0.0294/0.168 | Gull Wing | 0.126 | EP13 | 10 | 14.5 | 14 | 17.65 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| M21038/27-06C Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1CT | 2.5 | Pin | 2.8 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-5
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Desde $72.59 hasta $77.73
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 |