iNRCORE, LLC Magnetics
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000B-5003FNL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Desde $29.54 hasta $50.64
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms(Min) | SMD | 50 | 27.94 | 8.66 | 10.92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001FNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $21.00 hasta $26.72
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
10GB-6011XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $18.81 hasta $31.42
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 6.37 | 12.19 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
Q1553-25
Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $30.55 hasta $46.98
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:1.5CT | 0.9 | Pin | 2.5 | 100Vrms | DIP | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
100B-1027FXT
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
Desde $15.044 hasta $25.33
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100Base-TX Transformer | 2(1CT:1CT) | 10@80MHz | 1.5@100MHz | Gull Wing | SMD | 16 | 25.65 | 6.05 | 12.57 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| QT1553-25 Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1.5CT | 0.9 | Pin | 2.5 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-3200SCTNLT
Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $22.38 hasta $31.37
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1:1 | -4.5 | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 5.97 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
100B-1003NLT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Desde $9.351 hasta $12.523
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.95 | 6.22 | 9.4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R5001NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Transformador de telecomunicaciones | 1000Base-T Transformer | 4(1:1) | 8@1000MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.03 | 5.97 | 16 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQ1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
Desde $77.38 hasta $90.33
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Flat | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 41.26 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | Montaje superficial de inductores | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 4 | 10.41 | 10.41 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $34.62 hasta $39.13
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 6.37 | 12.19 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-3200SCT
Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $39.68 hasta $46.90
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1:1 | -4.5 | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 5.97 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
Q1553-22
Pulse Transformer 1CT:1.41CT 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $30.04 hasta $47.32
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:1.41CT | 2.2 | Pin | 2.7 | 100Vrms | DIP | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
QT1553-21
Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $60.74 hasta $64.25
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1CT | 2.5 | Pin | 2.8 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-51
Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $29.94 hasta $47.14
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:1.79CT | 0.9 | Pin | 2.5 | 100Vrms | DIP | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL9232
Inductor Power Shielded Wirewound 1000uH/890uH 20% 0.4A 2.85Ohm DCR
|
|
iNRCORE, LLC | Montaje superficial de inductores | Power | Wirewound | Shielded | 1000u(OCL)/890u | 20% | 0.4 | 0.41 | 2.85 | 4 | 10.5 | 10.5 | 5.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQC1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Desde $52.25 hasta $60.51
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Flat | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6012
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Desde $17.22 hasta $35.17
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 12.98 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-330SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $21.39 hasta $35.98
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1CT:1CT | -1.5@15MHz to 165MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1001
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Desde $11.892 hasta $18.94
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 2(1:1) | 10@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 12 | 15.24 | 5.21 | 14.73 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8237NL
Switching Transformer 7T:7T:7T 0.05Ohm/0.2Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 7T:7T:7T | 0.05/0.2 | Screw | 0.04/0.04 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8243NL
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 5T:2T:1T | 0.015/0.47 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
X-1596NL
Pulse Transformer PC Pin Through-Hole
|
Desde $19.15 hasta $38.91
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8243NLT
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Transformador de conmutación | Planar Transformer | 5T:2T:1T | 0.015/0.47 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |