iNRCORE, LLC Magnetics
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE52625NL
Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL
|
|
iNRCORE, LLC | Inductor de plomo | Power | Wirewound | 145u(OCL)/150u | 20% | 1.7 | 0.42 | Radial | 18.03 | 18.03 | 11.68 | 2 | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
PL2035T
Current Transformer 1:50 500Vrms 0Ohm Prim. DCR 1.5Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
Desde $4.688 hasta $7.362
Por unidad
|
iNRCORE, LLC | Transformador de corriente | Current Sense Transformer | 1:50 | 20000 | 1.5 | 500 | 500Vrms | 0 | Gull Wing | SMD | 7.21 | 5.5 | 8.38 | 6 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
GL1553-45
Telecom Transformer 1CT:2.5CT/1CT:1.79CT 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8Term. Gull Wing SMD
|
Desde $50.74 hasta $55.22
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | 16 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
T-1485SCTNL
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Desde $38.47 hasta $66.09
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -2 | 0.2 | Gull Wing | 12.7 | 4.57 | 11.05 | Tube | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
1000B-5014X
Telecom Transformer 48 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Transformer | 1500Vrms | 1.4@100MHz | 8@100MHz | Gull Wing | SMD | 28.07 | 7.49 | 15.37 | 48 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5003
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Desde $33.97 hasta $49.80
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 1500Vrms(Min) | 1.2@100MHz | 9@100MHz | Gull Wing | SMD | 27.94 | 8.64 | 27.94 | 50 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| PL3716 Ruggedized Pulse Transformer |
$31.7808
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | 2500 | 16.51 | 10.16 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| PL2148ANLT Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 8 Terminal SMD |
|
iNRCORE, LLC | Transformador de pulsos | Gate Drive Transformer | 1:1 | 2065 | 1.15 | 1500Vrms | 1.15 | 53 | SMD | 9.02 | 7.62 | 8.64 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
Q1553-22
Pulse Transformer 1CT:1.41CT 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $30.56 hasta $44.18
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:1.41CT | 2.7 | 100Vrms | 2.2 | Pin | DIP | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
M21038/27-29
Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1.79CT | 2.5 | 100Vrms | 0.9 | Pin | 8.89 | 6.35 | 12.7 | 6 | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-21
Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $62.18 hasta $64.73
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:1CT | 2.8 | 100Vrms | 2.5 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-51
Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Desde $30.36 hasta $43.90
Por unidad
|
iNRCORE, LLC | Transformador de pulsos | Pulse Transformer | 1CT:1.79CT | 2.5 | 100Vrms | 0.9 | Pin | DIP | 8.89 | 6.35 | 12.7 | 6 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
M21038/27-09
Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Transformador de pulsos | QPL Pulse Transformer | 1CT:2CT | 2.6 | 100Vrms | 1.3 | Pin | 8.89 | 6.35 | 12.7 | 6 | Unknown | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FXNL
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Transformador de telecomunicaciones | 10/100/1000Base-T Isolation Module | 1:1 | 1500Vrms | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | SMD | 27.94 | 8.66 | 10.92 | 50 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
T-1062SCT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
$14.85
Por unidad
|
iNRCORE, LLC | Transformador de telecomunicaciones | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -2@100MHz to 531MHz | 0.2 | Gull Wing | 12.95 | 4.57 | 10.67 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 |