PHOENIX CONTACT Transformadores de Potencia
20 PHOENIX CONTACT Transformador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Primary Side Current - (mA) | Secondary Side Current - (mA) | High Potential | Burden - (VA) | Accuracy | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2904923
Current transformer - PACT RCP-4000A-1A-D190
|
$423.76
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | 1% | 85 | 70.4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
2904892
Coil, 600 mm long Rogowski coil. The measuring coil diameter when installed is 190 mm. The Rogowski coil is used for AC current measurement for...
|
$223.10
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | No | EAR99 | No | |||||||||||
2906234
Current Transformer 1000VAC
|
|
PHOENIX CONTACT | Transformador de corriente | Current Transformer | 1000VAC | 0.21% | 6.2 | 110.5 | 120.5 | No | No | No | No | EAR99 | Yes | Yes | |||||
2906233
Current Transformer 1000VAC
|
|
PHOENIX CONTACT | Transformador de corriente | Current Transformer | 1000VAC | 0.21% | 6.2 | 110.5 | 120.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||
2277064
Current Transformer 0mA to 100000mA Prim. Plug-In
|
$41.14
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Plug-In Current Transformer | 0 to 100000 | 5000 | 2.5 | 1% | 31 | 82 | 60 | No | No | No | No | No | EAR99 | No | |||
2277637
Window-type current transformer
|
$48.93
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Plug-In Current Transformer | 0 to 200000 | 5000 | 1% | 31 | 82 | 60 | No | No | No | No | No | EAR99 | No | ||||
PACT MCR-V1-21-44- 75-5A-1
Current Transformer 0mA to 75000mA Prim. Busbar
|
|
PHOENIX CONTACT | Transformador de corriente | Busbar Current Transformer | 0 to 75000 | 5000 | 2.5 | 1% | 31 | 68 | 44 | No | No | No | No | No | EAR99 | No | |||
2277611
Current Transformer 0mA to 75000mA Prim. Busbar
|
$46.73
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Busbar Current Transformer | 0 to 75000 | 5000 | 2.5 | 1% | 31 | 68 | 44 | No | No | No | No | No | EAR99 | No | |||
2906235
Current transformer - PACT RCP-4000A-UIRO-PT-D140
|
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2904891
450 mm long Rogowski coil. The measuring coil diameter when installed is 140 mm. The Rogowski coil is used for AC current measurement for busbars and...
|
$223.10
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | No | EAR99 | No | |||||||||||
2277815
Current Transformer 0mA to 60000mA Prim. Plug-In
|
$41.14
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Plug-In Current Transformer | 0 to 60000 | 5000 | 1.25 | 1% | 31 | 82 | 60 | No | No | No | No | No | EAR99 | No | |||
2277022
Current Transformer 0mA to 100000mA Prim. Busbar
|
$46.73
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Busbar Current Transformer | 0 to 100000 | 5000 | 2.5 | 1% | 31 | 68 | 44 | No | No | No | No | No | EAR99 | No | |||
1033483
Bus-bar current transformer, 150 A AC primary current 5 A AC secondary current accuracy class 0.5 2.5 VA rated power
|
$431.19
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | 1% | 85 | 70.4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
2277954
Current Transformer 0mA to 1000000mA Prim. Plug-In
|
$60.26
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Plug-In Current Transformer | 0 to 1000000 | 5000 | 15 | 0.01 | 31 | 110 | 85 | No | No | No | No | No | EAR99 | No | |||
2906236
Current transformer - PACT RCP-4000A-UIRO-PT-D190
|
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2277019
Current Transformer 0mA to 50000mA Prim. Busbar
|
$46.73
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Busbar Current Transformer | 0 to 50000 | 5000 | 1.25 | 1% | 31 | 68 | 44 | No | No | No | No | No | EAR99 | No | |||
2904921
Current transformer - PACT RCP-4000A-1A-D95
|
$423.76
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
2277132
Current Transformer 1000VAC 0mA to 600000mA Prim. Plug-In
|
$52.34
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | Plug-In Current Transformer | 0 to 600000 | 5000 | 1000VAC | 1% | 31 | 92 | 70 | No | No | No | No | No | EAR99 | No | |||
2904922
Bus-bar current transformer, 150 A AC primary current 5 A AC secondary current accuracy class 0.5 2.5 VA rated power
|
$423.76
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | 22.5 | 85 | 70.4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
2276395
Current Transformer 0mA to 200000mA Prim. Busbar
|
Desde $83.92 hasta $90.95
Por unidad
|
PHOENIX CONTACT | Transformador de corriente | No | No | No | No | No | EAR99 | No |