PHOENIX CONTACT Drivers and Interfaces
474 PHOENIX CONTACT Drivers and Interfaces
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Function | Category | Number of Channels | Interface Type | Data Rate - (Mbps) | Standard Supported | Minimum Operating Supply Voltage - (V) | Typical Supply Current - (mA) | Maximum Power Dissipation - (mW) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2708355
FO converter with integrated optical diagnostics, alarm contact
|
$565.24
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | FO Converters | 1 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2965143
VARIOFACE interface module for Siemens SIMATIC S7-300, for max. 16 channels with SIMATIC-specific labeling (1 - 20), with screw connection, module...
|
$161.87
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Passive Module | 16 | EN IEC 60664-1 | 1000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2701450
Axioline F Digital Input Module, 64 Inputs, 24 V DC, 1-Wire Connection Technology
|
$508.10
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | 2 | 100 | IEC 61140/EN 61140/VDE 0140-1 | 2.4 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2702072
Axioline0F, Analog I/O module, Analog inputs: 2, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to 20mA, 4 mA to 20 mA, -20 mA to 20 mA
|
$437.33
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2322184
VARIOFACE module, with screw connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 50-pos.
|
$182.11
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2959560
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 9 positions
|
$96.99
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | EN IEC 60664-1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
2878696
Inline, Bus coupler, Modbus/RTU, D-SUB-9 female connector, Digital inputs: 8, 24 V DC, connection method: 3-wire, Digital outputs: 4, 24 V DC, 500 mA,...
|
$450.12
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | 12 | 0.5 | 3 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2708614
Interface Converter Modules
|
$1,142.46
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2304063
Standard 1:1 D-SUB module, with spring-cage connection and D-SUB socket strip, no. of positions 37
|
$241.61
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2315049
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking...
|
$48.87
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | 16 | IEC 60664 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
2688310
Axioline F Digital Input Module, 16 Inputs, 24 V DC
|
$208.35
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | I/O Module | 100 | No | No | No | No | No | 3A991 | Yes | Yes | |||||||||||||||||
2903798
Interface Communication Modules
|
$52.14
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Potential Distributors | IEC 60664/DIN EN 50178 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2283870
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of...
|
$150.47
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | EN IEC 60664-1 | 2500 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
2865984
Isolation Amplifier - MACX MCR-EX-SL-2NAM-R-Up
|
$269.72
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Isolation Amplifier | 2 | EN 61000-4-3/EN 61000-4-4/EN 61000-4-6 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2903783
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails,37-pos.
|
$80.86
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | 37 | 2000 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2701224
Axioline F XC, Digital input module, Digital inputs: 16, 24 V DC, Connection technology: 4-wire,Extreme0conditions version, Transmission speed in the...
|
Desde $306.72 hasta $332.39
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | I/O Module | 100 | IEC 61140/EN 61140/VDE 0140-1 | 2.4 | No | No | No | No | No | 3A991 | Yes | Yes | |||||||||||||||
2302382
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5or NS 32
|
$177.34
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | EN 60664-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2313999
FO converters - PSI-MOS-DNET/FO 850 E
|
$667.79
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | 1 | 1(Max) | EN 61000-4-2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2962638
VARIOFACE Interface Module
|
$417.03
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2746087
Slave Protocol Chip 100-Pin QFP
|
$25.90
Por unidad
|
PHOENIX CONTACT | Interfaces especializadas | Slave Protocol Chip | 100 | QFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2964319
Inverter module. The inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice...
|
$71.15
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Switching Amplifier | IEC 60664 | 200 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2865007
Isolating Amplifiers
|
$360.48
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Signal Conditioner | 1 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | 8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2703018
Patch Panel, RJ45 Jack On Push-in Terminal Blocks, 10/100/1000 Mbps, DIN Rail Adapter, IP20
|
$64.37
Por unidad
|
PHOENIX CONTACT | Interfaces especializadas | No | No | No | No | No | ||||||||||||||||||||||
2878447
Inline, Analog input terminal, Analog inputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to 20 mA,4 mA to 20 mA
|
$555.27
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | Interface Module | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2708274
FO Converter 24V
|
$896.94
Por unidad
|
PHOENIX CONTACT | Módulos de interfaz | FO Converter | No | No | No | No | EAR99 | Yes | Yes |