Parallax Incorporated Microcontrollers and Processors
4 Parallax Incorporated Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | GPIO | SPI | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Daughter Cards | Type | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32912
32912 Parallax Incorporated P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM - Arrow.com
|
Desde $64.12 hasta $69.34
Por unidad
|
Parallax Incorporated | Placas y kits de desarrollo del sistema integrado | P8X32A | 5/80 | Microcontroller | I2C EEPROM | 64KB | 1 | 1 | micro SD | No | Yes | Yes | Development Board | Bag | 1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
32123
P8X32A-Q44 Microcontroller Development Board 80MHz CPU 64KB I2C EEPROM
|
Desde $45.30 hasta $49.09
Por unidad
|
Parallax Incorporated | Placas y kits de desarrollo del sistema integrado | P8X32A-Q44 | 80 | Microcontroller | I2C EEPROM | 64KB | 32 | 1 | No | No | Yes | Development Board | Bag | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
P8X32A-Q44
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 44-Pin LQFP Tube
|
Desde $8.423 hasta $9.221
Por unidad
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | 80 | RISC | P8X32A | 80 | 32 | ROM | 32KB | 32KB | 32 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | 0 | Tube | 1000 | USB | 0 | 44 | LQFP | QFP | Unknown | No | Unknown | Unknown | Unknown | 3A001a.2.c. | No | ||||||||||
P8X32A-D40
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 40-Pin PDIP Tube
|
Desde $9.938 hasta $10.724
Por unidad
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | 80 | RISC | P8X32A | 80 | 32 | ROM | 32KB | 32KB | 32 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | 0 | Tube | 1000 | USB | 0 | 40 | PDIP | DIP | Unknown | No | Unknown | Unknown | Unknown | 3A001.a.2.c | No |