Panasonic Industry Sensores de presión industrial
9 Panasonic Industry Sensor de presión industrial
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Response Time - (ms) | Output Voltage Range - (V) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Type | Port Size | Electrical Termination | Media | IP Rating | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DP-002
Pressure Sensor 0kPa to 1000000kPa Gage 4-Pin
|
|
Panasonic | Sensor de presión industrial | Gage | 1500kPa | Female | M5 | Connector | Air|Gas | 4 | No | No | No | No | EAR99 | ||||||||||||
DP-102-N-P
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
|
|
Panasonic | Sensor de presión industrial | Gage | 1500kPa | Male|Female | M5|NPT 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||
DP2-22F
Industrial Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage
|
|
Panasonic | Sensor de presión industrial | Gage | 1470kPa | 2.5 | 1 to 5 | Female | NPTF 1/8 | Cable | Gas | No | No | No | No | No | EAR99 | No | |||||||||
| DP101AEP Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin |
|
Panasonic | Sensor de presión industrial | Gage | 500kPa | 1 to 5 | Male|Female | M5|G 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||
| DP102AEP Pressure Sensor 0.6V to 5V -100kPa to 1000kPa Gage 4-Pin |
|
Panasonic | Sensor de presión industrial | Gage | 1500kPa | 0.6 to 5 | Male|Female | M5|G 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||
DP-111-E-P-J
Industrial Pressure Sensor -100kPa to 100kPa Gage 4-Pin
|
|
Panasonic | Sensor de presión industrial | Gage | 500kPa | Male|Female | M5|G 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||
DP-101-N
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
|
|
Panasonic | Sensor de presión industrial | Gage | 500kPa | Male|Female | M5|NPT 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||
DPH-103
Industrial Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage
|
|
Panasonic | Sensor de presión industrial | Vacuum Gage | 500kPa | 1 to 5 | Male|Female | M5|R 1/8 | Cable | Air|Gas | No | No | No | No | No | EAR99 | No | ||||||||||
DP-102-E-P
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
|
|
Panasonic | Sensor de presión industrial | Gage | 1500kPa | Male|Female | M5|G 1/8 | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No |