onsemi Microcontrollers and Processors
106 onsemi Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | DRAM Interface | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | Device Input Clock Speed - (MHz) | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B250W48A106XXG
DSP Fixed-Point 16bit 50MHz 50MIPS 48-Pin WLCSP T/R
|
|
onsemi | Procesadores Digitales de Señales - DSPs | Dual Harvard | Fixed-Point | ROM | 40KB | 40KB | 50 | 16 | Yes | 50 | Tape and Reel | 48 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
FMS6303MTC1406X
Video Filter Driver
|
|
onsemi | Procesador de videos | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6407MTC20
Video Driver With integrated Filters
|
|
onsemi | Procesador de videos | No | Tube | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
R3110-CBAA-E1T
Audio DSP 21-Pin SIP SMD T/R
|
|
onsemi | Procesadores Digitales de Señales - DSPs | Tape and Reel | 21 | SIP SMD | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F7J32AU-QIP-E
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 64-Pin PQFP Tray
|
|
onsemi | Microcontrollers - MCUs | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | SIO/UART | 0 | 23 | 0 | 7 | 12 | 1 | 12 | 1 | 0 | 0 | 0 | Tray | 298 | 0 | 64 | PQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
LC87F1MADG1AGEVK
USB COMMUNICATION EVALUTION BOARD
|
|
onsemi | Placas y kits de desarrollo del sistema integrado | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LC823450XATBG
High Performance Audio Processor IC
|
|
onsemi | Procesador de audio | Yes | Tape and Reel | 154 | WLCSP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2J32AUWA-2H
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC87F | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | UART | 0 | Yes | 41 | 0 | 7 | 14/14 | 2 | 2 | 8/12 | 1 | 0 | 0 | 1 | 0 | Tray | 489 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
LC87F2K08AU-DIP-E
LC87F2L08A 8-bit Microcontroller with 8KB Flash
|
|
onsemi | Microcontrollers - MCUs | 12 | 8 | 9 | Fan-Fold | 24 | PDIP | DIP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2G08AUSSOPTLM-E
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP T/R
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | UART | 0 | Yes | 19 | 0 | 5 | 8 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 0 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
SA3400GEVB
R3910/R3920 Processor Evaluation Board
|
|
onsemi | Placas y kits de desarrollo del sistema integrado | Evaluation Board | R3910/R3920 | Processor Misc | No | No | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AXM0F343-64-1-TX40
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3V 40-Pin QFN EP T/R
|
|
onsemi | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | ARM | 40 | Flash | 64KB | 40 | 0 | 8KB | 32 | I2C/SPI/USART | 2 | Yes | 19 | 1 | 3 | No | 6 | 4 | 1 | 12 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 40 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||
F143-MINI-2-GEVK
AX8052F143-2-TB05/AX8052F143-2-TX30 Microcontroller Development Kit
|
|
onsemi | Placas y kits de desarrollo del sistema integrado | Development Kit | AX8052F143-2-TB05/AX8052F143-2-TX30 | Microcontroller | 1 | No | No | No | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
FMS6407MTC20X
Video Driver With integrated Filters
|
|
onsemi | Procesador de videos | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC786820E-6E03-3H
High Performance DSP System
|
|
onsemi | Procesadores Digitales de Señales - DSPs | 100 | PQFP | QFP | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6145MTC14X
Video Filter Driver
|
|
onsemi | Procesador de videos | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| LC87F2J32AU-QIP-E MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin PQFP Tray |
|
onsemi | Microcontrollers - MCUs | LC87F | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | UART | 0 | Yes | 41 | 0 | 7 | 14/14 | 2 | 2 | 8/12 | 1 | 0 | 0 | 1 | 0 | Tray | 489 | 0 | 48 | PQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
LC87FBG08AUJA-TLM-H
MCU 8-bit 8KB Flash 3.3V/5V 24-Pin SSOP T/R
|
|
onsemi | Microcontrollers - MCUs | LC87F | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | UART | 0 | Yes | 20 | 0 | 5 | 9 | 2 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 0 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
FMS6363ACSX
Video Filter Driver
|
|
onsemi | Procesador de videos | No | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F5JC8AU-QIP-E
8-bit Microcontroller with 128K-byte Flash ROM and 4KB RAM
|
|
onsemi | Microcontrollers - MCUs | 12 | 8 | 54 | Tray | 64 | PQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
FMS6141CS
Video Proc 5V 8-Pin SOIC Tube
|
|
onsemi | Procesador de videos | Video Processor | No | No | No | Tube | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
FCM8531QY
SOC 32-Pin LQFP Tray
|
|
onsemi | SOC y procesadores de la aplicación | Applications Processor | Flash | 12KB | 0 | 1.25KB | I2C/SPI/UART | Microcontroller | 0 | Yes | 17 | 1 | 3 | 8 | 1 | 1 | 8 | 10 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 1 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
FMS6646MTC20X
Video Filter Driver
|
|
onsemi | Procesador de videos | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6364AMTC14X
Filter Video Processor
|
|
onsemi | Procesador de videos | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6151L6X
Video filter driver
|
|
onsemi | Procesador de videos | No | Tape and Reel | 6 | MicroPak | No | No | No | No | No | EAR99 | No | No |