onsemi Convertidores de datos
3 onsemi Convertidores de datos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Converter Type | Resolution - (bit) | Architecture | Number of ADCs | Number of Input Channels | Sampling Rate | Interface Type | Input Type | Input Signal Type | Voltage Reference | Polarity of Input Voltage | Voltage Supply Source | Input Voltage | Maximum Power Dissipation - (mW) | Integral Nonlinearity Error | Signal to Noise Ratio | No Missing Codes - (bit) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCD98010XMXTAG
1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R
|
Existencias
4,865
Desde $0.7278 hasta $0.8144
Por unidad
|
onsemi | ADC | General Purpose | 12bit | SAR | 1 | 1 | 2Msps | Serial (SPI) | Voltage | Differential | Supply | Unipolar | Single | 3V | 0.54 | ±2LSB | 70dB(Typ) | Tape and Reel | 8 | X2QFN | QFN | No | No | No | No | EAR99 | No | No | |||
NCD98011XMXTAG
1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R
|
Existencias
9,483
$1.0963
Por unidad
|
onsemi | ADC | General Purpose | 12bit | SAR | 1 | 1 | 2Msps | Serial (SPI) | Voltage | Differential | Supply | Unipolar | Single | 3V | 0.54 | ±2LSB | 70dB(Typ) | Tape and Reel | 8 | X2QFN | QFN | No | No | No | No | EAR99 | No | No | |||
NCD9830DBR2G
8-Channel Single ADC SAR 70ksps 8-bit Serial 16-Pin TSSOP T/R
|
Desde $1.479 hasta $1.506
Por unidad
|
onsemi | ADC | General Purpose | 8bit | SAR | 1 | 8|4 | 70ksps | Serial (2-Wire, I2C) | Voltage | Single-Ended|Differential | Internal|External | Unipolar | Single | 2.5V/5V | 5 | ±0.5LSB | 50dB(Typ) | 8 | Tape and Reel | 16 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No |