Omron Magnetics
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Type | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
K6CM-CICB025
Current Transformer 25000mA Prim. Thru-Hole
|
Existencias
65
$218.65
Por unidad
|
Omron | Transformador de corriente | Current Transformer | 25000 | DIP | 40.5 | 48 | 28.9 | No | EAR99 | No | ||||||||||||||||||||||
K6CM-CICB100
Current Transformer 100000mA Prim. Thru-Hole
|
Existencias
1
$248.29
Por unidad
|
Omron | Transformador de corriente | Current Transformer | 100000 | DIP | 46 | 53.7 | 37.4 | No | EAR99 | No | ||||||||||||||||||||||
E54-CT1
Current Transformer 400mA Prim. Quick Connect Flange Mount
|
Existencias
6
Desde $81.73 hasta $86.15
Por unidad
|
Omron | Transformador de corriente | 400 | Quick Connect | 40 | 25 | 10 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
K6CM-CICB005
Current Transformer 5000mA Prim. Thru-Hole
|
Desde $184.11 hasta $199.53
Por unidad
|
Omron | Transformador de corriente | Current Transformer | 5000 | DIP | 40 | 41.3 | 39 | No | EAR99 | No | ||||||||||||||||||||||
| 26211 Inductor RF Chip Molded Wirewound 0.82uH 10% 25MHz 22Q-Factor 0.43A 0.53Ohm DCR T/R |
|
Omron | Montaje superficial de inductores | RF Chip | Wirewound | Molded | 0.82u | 10% | 25M | 0.43 | 25M | 0.53 | 160M | SMD | 2 | 2.79 | 2.79 | 2.16 | Tape and Reel | 22 | Unknown | Unknown | Unknown | EAR99 | No |